Custom Meta Tags
Hero Banner
Title (LC)

7 kW bidirectional AC-DC converter for ESS and industrial charger, full SiC-based

Demo intro (MM)

The STEVAL-7BIDIRCB is a solution for a 7 kW bidirectional charger, consisting of two stages:

1) bidirectional three-channel interleaved totem pole PFC working at fixed frequency in continuous conduction mode (CCM). The three-channel interleaved PFC architecture guarantees the highest efficiency in a wide load range.

2) bidirectional resonant full bridge CLLC with synchronous rectification. The CLLC uses frequency modulation to regulate the output.

The two stages are digitally controlled by two STM32G474RET6 microcontrollers that are mounted in a single control card.

STMicroelectronics Logo
Demo continued (MM)

The power stage is fully composed by ST's SiC power MOSFETs, driven by STGAP SiC dedicated gate drivers with galvanic isolation. Thanks to a modular system architecture in combination with the HU3PAK package, a power density of 4 kW/l is achieved.

The PFC operates at a switching frequency of 65 kHz and the CLLC operates at variable frequency from 180 kHz to 600 kHz.

Thanks to the excellent switching performance of the SiC GEN3 and its Rds(on) temperature stability, a peak efficiency of 96.7% is achieved in charger mode.

The solution is also suitable to implement a solar integrated ESS, thanks to provision for MPPT stage connection.

Thomas Hauer demonstrates the 7kW Bidirectional AC/DC converter at PCIM2024

Key Products (LC)

All features

  • Open-frame power density: 4 kW/l (66 W/inch3)
  • Cooling: natural air convection

Key Products

STM32G474RE (GBL)

MCU

STM32G474RE

The STM32G474xB/xC/xE devices are based on the high-performance Arm® Cortex®-M4 32-bit RISC core. They operate at a frequency of up to 170 MHz.

STM32G474RE
STGAP2SICSN (GBL)

Power Management

STGAP2SICSN

The STGAP2SICSN is a single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry.

STGAP2SICSN
A6986I (GBL)

Power Management

A6986I

The A6986I is an automotive grade device specifically designed for the isolated buck topology. The 100% duty cycle capability and the wide input voltage range meet the cold crank and load dump specifications for automotive systems.

A6986I
sct040hu65g3ag (GBL)

Power Transistor

SCT040HU65G3AG

This silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology.

SCT040HU65G3AG
Contact form (LC)

Contact us

Interested in this solution or its key products? Get in touch with our Power experts today and we'll be in touch to help you with your next Power project.

 

PCIM Overview (GBL)

PCIM24 Overview

Learn more about the solutions Avnet Silica are showcasing at PCIM24. See leading supplier partners such as onsemi, STMicroelectronics, Nexperia, Navitas and more.

Two electrical currents colliding