Solar Energy (Meta Tags)
onsemi SiC Solar Energy Video Banner
Solar Energy (MT)

SiC Solutions for Solar energy

Solar Energy (MM)

Developments in photovoltaic technology have seen the cost and size of solar cells fall, while efficiency has risen. This puts solar at the forefront of affordable renewable energy. 

Some regions are now legislating the commercial buildings must include some solar energy capture. Initiatives such as this are driving demand for better technology. This is one area where onsemi’s SiC-based boost and inverter Power Integrated Modules (PIMs) are being used.

Silicon carbide solutions from onsemi are helping to increase the efficiency of critical stages in solar energy. This includes single-phase and three-phase inverters that provide DC/DC and DC/AC conversion.

Access full SiC Toolkit

Static HTML

EliteSiC Modules

Product Description
NXH40B120MNQ0 Full SiC MOSFET Module, Two Channel Full SiC Boost, 1200 V, 40 mOhm SiC MOSFET + 1200 V, 40 A SiC Diode
NXH40B120MNQ1 Full SiC MOSFET Module, Three Channel Full SiC Boost, 1200 V, 40 mOhm SiC MOSFET + 1200 V, 40 A SiC Diode
NXH80B120MNQ0 Full SiC MOSFET Module, Two Channel Full SiC Boost, 1200 V, 80 mOhm SiC MOSFET + 1200 V, 20 A SiC Diode

Si/SiC Hybrid Modules

Product Description
NXH100B120H3Q0 Power Integrated Module, Dual Boost, 1200 V, 50 A IGBT + 1200 V, 20 A SiC Diode.
NXH200T120H3Q2 Si/SiC Hybrid Module, Split T-Type NPC inverter
NXH200T120H3Q2F2STNG Si/SiC Hybrid Module, Split T-Type NPC inverter
NXH240B120H3Q1 Power Integrated Module (PIM) 3-channel 1200 V IGBT + SiC Boost, 80 A IGBT and 20 A SiC diode
NXH300B100H4Q2F2 Si/SiC Hybrid Modules, 3 Channel flying capacitor Boost 1000 V, 100 A IGBT, 1200 V, 30 A SiC Diode
NXH350N100H4Q2F2P1G SiC Hybrid Module, I-Type NPC 1000 V, 350 A IGBT, 1200 V, 100 A SiC Diode
NXH400N100H4Q2F2 SiC Hybrid Module, I-Type NPC 1000 V, 400 A IGBT, 1200 V, 100 A SiC Diode
NXH450B100H4Q2 Si/SiC Hybrid Modules, 3 Channel Symmetric Boost 1000 V, 150 A IGBT, 1200 V, 30 A SiC Diode
Resources (LC)

Resources

Resources Tabs
Toolkit Download Banner

Access your full informational toolkit with more than 20 SiC design assets!

ON Logo

 

onsemi SiC Solutions (RRCD)
Technical article (RRCD)

Technical article

Designing, simulating, and testing a design topology requires advanced technical expertise and significant investment in costly research and development, which many companies do not have the resources to commit to.

Read more
Interview (RRCD)

Interview: Jon Harper

Watch our interview with onsemi SME, Jon Harper, while he talks about how SiC can be used, where SiC is best used and what SiC may bring to your application.

Video Player is loading.
Current Time 0:00
Duration 18:37
Loaded: 0.89%
Stream Type LIVE
Remaining Time 18:37
 
1x
 
Webinar Series (RRCD)

Webinar series

Learn about key challenges, trade-offs and compromises needed in building DC fast charging (DCFC) systems as well as how to design, build and validate DCFC systems using the onsemi SiC 25 kW module-based DCFC system ref design.

Register Now
Modal
 
You have the right to withdraw your consent at any time with effect for the future. To manage your subscription settings or unsubscribe from our newsletters you can click the "Unsubscribe" or "Subscription Center" link in the newsletters you receive.