Design HB2 Abacus

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Web Content Viewer

AMD Versal Prime VM1802 Power Tree Use Case 4 plus System Voltages based on Infineon Solution

Design for powering AMD Versal Prime VM1802 based on Infineon Power Solution (Use Case 4) including the System Voltages. Features IRPS5401 Flexible PMIC including 5 integrated outputs. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Embedded,Analog,Power & charging
CREATED DATE:
Viewed times
DC to DC Controller(IR35215MTRPBF)DC to DC Converter(IR38060MTRPBF)DC to DC Converter(IR38060MTRPBF)DC to DC Converter(IR3899AMTRPBFAUMA1)DC to DC Converter(IR3899AMTRPBFAUMA1)Intelligent Power Module(TDA21472AUMA1)PMIC(IRPS5401MXI03TRP)Intelligent Power Module(TDA21472AUMA1)Intelligent Power Module(TDA21472AUMA1)Intelligent Power Module(TDA21472AUMA1)PMIC(IRPS5401MXI03TRP)PMIC(IRPS5401MXI03TRP)Intelligent Power Module(TDA21472AUMA1)DRAMVCCINT (0.7/0.78/0.88V -40A to 80A)1.2V / 20A1.2V / 20A0.6V / +/-3VVMGTAVCC (0.88V/3.08A)VCC_SOC (0.78/0.88V - 4.72A)VCCAUX_PMC VCCAUX_SMON (1.5V - 0.16A)VCC_PSINTFP (0.78/0.88V - 2.15A)VCCAUX (1.5V / 3.72A)open (- 0.5A)VCC_PSINTLP (0.78/0.88V - 0.64A)VCC_PMC (0.78/0.88V - 0.3A)VMGTAVTT (1.2V / 8A ( 4.81A))VMGTAVCCAUX (1.5V / 0.29A)(3.3V - 10A+ system voltages)(2.5V - 1A to 2A)(1.13V - 1A+ ethernet)(5V / 2A+ system voltage)open (- 0.5A)VCCO_PMIO (0:n)VCCO_PMIO (0:n)VIN (12V)VIN (12V)

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Abacus.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

Web Content Viewer

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

DH Related Designs Menu
 
DH Related Articles Menu
 
DH Related Events Menu