Design HB2 Abacus

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Web Content Viewer
This is a toast message

Avnet ZUBoard 1CG Development Board

The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the MD-AMD Zynq UltraScale+ architecture. The affordable ZU1CG device features 81K programmable logic cells with a Dual-core Arm Cortex-A53 MPCore and Dual-core Arm Cortex-R5F MPCore, as well as cache and on-chip memory. The board also features 1GB of ISSI LPDDR4 with non-volatile boot options in the 256Mb ISSI QSPI Flash or a microSD card slot. Microchip PHYs enable both 10/100/1000 Ethernet and USB 2.0 Host. A microUSB port provides on-board JTAG/UART access. Microchip oscillators and ECS crystals provide clocking to the ZU1 device, the on-chip real-time clock, JTAG, and communication interfaces. Power the board through USB-C with a Microchip controller and TDK uPOL power modules. A combination of slide switches, push buttons, mono- and RGBLEDs allow user interaction with the board. Both temperature and pressure sensors from STMicroelectronics add environmental data to the system. Additionally, all four ZU+ PS GTR transceivers, 18 PS MIO, and 69 PL I/Os are exposed through Samtec expansion connectors with three SYZYGY and one Click Board sites. Whether you want to explore bare metal, Linux, or Vitis AI accelerators, the ZUBoard 1CG will give you a base foundation to experiment.
CATEGORY
Hardware,Artificial Intelligence,Programmable logic
CREATED DATE:
Viewed 111 times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.
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
Web Content Viewer

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
DH Related Articles Menu
 
DH Related Events Menu