Panasonic FS Series Capacitors

FS series of aluminum electrolytic capacators

The New FS Series features extremely high capacitance, long life and low ESR, all in a significantly smaller case size.  The FS Series provides space reduction and allows for a reduced number of Capacitors on the board.  Low ESR and high ripple current in the FS Series combine to provide a more stable, long life Capacitor alternative.

Panasonic FS Series capacitors, Ultra-Low ESR, Long Life

Features/Applications

Features Applications
  • Smaller Case Size, Miniaturized => Space and Cost Savings
  • Operating Temperature Range: -40C to +105C
  • Rated Voltage Range: 6.3 to 50 VDC
  • Higher Capacitance In A Reduced Footprint (Rated Capacitance Range: 27µF to 10000µF)​
  • Durable, Long Life For Long Term Applications (High Temperature / Long Life: 5000 to 10000 Hours at 105C)
  • High Temperature Lead-Free Reflow
  • Low ESR / High Ripple Current
  • Unit Power Supply Output
  • Noise Filtering
  • DC/DC Converter
  • Back-Up Power

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE