Panasonic FKS Series

FKS series aluminum electrolytic capacitors

Panasonic has introduced  the next generation FKS Series:  Smaller Case Size with the Same Performance as Larger Conventional Type. Using advanced foil technology, this series contributes to the downsizing of the PCB design by delivering the same performance of legacy capacitors in one case size smaller of a package. The AEC-Q200 qualification of the FKS Series ensures that these capacitors are meeting to most stringent quality standards in the industry. If required, Panasonic is also able to provide vibration proof variant for all parts with 8mm diameter or greater. This vibration-proof variant can withstand shocks of as high as 30G (Standard parts can withstand 10G maximum).

Panasonic has introduced the next generation FKS Series: Smaller Case Size with the Same Performance as Larger Conventional Type.

Features/Applications

Features Applications
  • Smaller Case Size
  • Vibration Proof Option Available
  • AEC-Q200 Qualified
  • RoHS/REACH Compliant
  • One Case Size Smaller than Conventional Type
  • Can Withstand Shocks of Up to 30G
  • Ensures High-Quality Performance
  • DC to DC Converter
  • Inverter and Rectifier Circuits

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE