Yageo SMCJ-AT series transient voltage suppressors

Yageo SMCJ-AT series transient voltage suppressors are designed for surface mounted applications in order to optimise board space, offering a low profile package, built-in strain relief and a glass passivated junction.

Yageo-SMCJ-AT-Series-EN-Image

Features/Applications

Features Applications
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 10V
  • High Temperature soldering: 260℃/10 seconds at terminals
  • Plastic package has underwriters laboratory flammability 94V-0
  • Meets MSL level 1, per J-STD-020
  • Safety certification: UL: E244458
  • AEC-Q101 qualified
  • IEC61000-4-2 ESD 30KV Air, 30KV contact compliance
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)

Yageo Logo

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE