5G New Radio Distributed Unit. 5G New Radio (NR) is the global standard for a unified, more capable 5G wireless air interface.
VIEW DESIGN
Starter Recipe for the AMD Artix-7 family of cost and transceiver optimized FPGAs.
VIEW DESIGN
Starter Recipe for the AMD Versal AI family of ACAP devices.
VIEW DESIGN
Reference design based on the Broadcom BCM5340X/BCM5341X System-on-a-Chip (SoC) Ethernet switch family. These devices offer up to 16 multilayer 10GbE ports.
VIEW DESIGN
Reference design based on the Broadcom BCM5346X, System-on-a-Chip (SoC) Ethernet switch family.
VIEW DESIGN
Reference design based on Broadcom's BCM56170 Access Switch with 100-FX/1G/2.5G/5G/10G/25G-Capable SerDes Lanes.
VIEW DESIGN
Reference design based on the BCM8279 which is a monolithic, dual-port, 100 Gigabit Ethernet gearbox.
VIEW DESIGN
A reference design based on Broadcom's single-port 10GBASE-T/5GBASE-T/2.5GBASE-T/1000BASE-T/100BASE-TX Ethernet CMOS transceiver.
VIEW DESIGN
Reference design based on Broadcom's BCM87360 Optical PHY. It is a single-chip, 8x106-Gb/s full-duplex Pulse Amplitude Modulation (PAM-4) PHY.
VIEW DESIGN
The Bluetooth Low Energy (BLE) Beacon reference design is a compact form factor, open source design which can be used with beacon profiles.
VIEW DESIGN
Generic BLE beacon block diagram featuring 32-Bit BLUERNG ARM Cortex MCU for IoT, battery charger, and RF circuit.
VIEW DESIGN
BlueTile - Bluetooth LE enabled sensor node development kit. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, ToF and microphone sensors.
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
AMD Kintex UltraScale+ Field Programmable Gate Array (FPGA) KCU116 Evaluation Kit Reference Design.
VIEW DESIGN
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
This design, featuring NXP's QorIQ LS1024A communications processor, provides low-power based performance scalability and flexibility for network attached storage applications.
VIEW DESIGN
The LoRa Gateway core board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
The LoRa Gateway radio board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Starter Recipe for Microchip's PolarFire MPF mid-Range FPGAs.
VIEW DESIGN
Motion surveillance can be used in day-to-day life to detect unsual physical or kinetic movements. Highly integrated solution based on Microchip SAM E54 Curiosity Ultra Development.
VIEW DESIGN
This subsystem uses the Portenta Max Carriers onboard CMWX1ZZABZ-078 LoRaWAN module from Murata and the Wi-Fi connectivity from Portenta X8 to build a Multi-Protocol Gateway.
VIEW DESIGN
The STM32 Nucleo-64 development board, based on the STM32F411RE MCU, supports Arduino and ST morpho connectivity.
VIEW DESIGN
This design provides a powerful development and evaluation platform for the OSDZU3 System in Package.
VIEW DESIGN
The QorIQ LS1046A and LS1026A processors integrate quad and dual 64-bit Arm Cortex-A72 cores respectively with packet processing acceleration and high-speed peripherals.
VIEW DESIGN
The QorIQ LX2160A Reference Design Board implements the Layerscape LX2160A Multicore Communications Processor with sixteen Arm Cortex-A72 cores.
VIEW DESIGN
The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices provides the development kit and software to evaluate NXP's i.MX 6 series of applications processors.
VIEW DESIGN
The STEVAL-STLKT01V1 is a comprehensive development kit designed to support and expand the capabilities of the SensorTile and comes with a set of cradle boards enabling hardware scalability.
VIEW DESIGN
This design is based on the STMicroelectronics X-NUCLEO-BNRG2A1 expansion board. The X-NUCLEO-BNRG2A1 expansion board provides Bluetooth low energy connectivity for developer applications.
VIEW DESIGN
This expansion board embeds two MP34DT06J microphones and allows synchronized acquisition and streaming of up to 4 microphones through I2S, SPI, DFSDM or SAI peripherals.
VIEW DESIGN
This design is based on the STMicroelectronics X-NUCLEO-IHM04A1 expansion board, integrating the L6206 DMOS dual full bridge driver to drive dual bipolar DC or quad unipolar DC motors.
VIEW DESIGN