Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

1.44 W Non-Isolated Buck Converter Using 900 V LinkSwitch based on Power Integrations Solution

1.44 W non-isolated buck converter (85 - 440 VAC input; 12 V/120 mA output) using LinkSwitch for small appliances. Integrates the LNK3294P highly energy efficient off-line switcher with system level protection for low component-count power supplies.
CATEGORY
Power & charging
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
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
av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
1.44 W Non-Isolated Buck Converter Using 900 V LinkSwitch based on Power Integrations Solution
 
1.44 W Non-Isolated Buck Converter Using 900 V LinkSwitch based on Power Integrations Solution