Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

100BASE-TX to 100BASE-T1 Media Converter Board based on Microchip Solution

The EVB-LAN8770M_MC provides a simple method to exercise the LAN8770M 100BASE-T1 PHY by driving the common 100BASE-TX PHY via RJ45 connector. This can be connector to most laptops, routers or testers supporting Ethernet using CAT5 cable. The board also provides a convenient method to configure and monitor status via USB interface connected to laptop. The evaluation kit comes complete with Windows software tool.
CATEGORY
Connectivity & communications
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
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
av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
100BASE-TX to 100BASE-T1 Media Converter Board based on Microchip Solution
 
100BASE-TX to 100BASE-T1 Media Converter Board based on Microchip Solution