Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application

10W to 40W DC-DC Subsystems power rails based on TDK uPOL Power Module Solution

10W to 40W Power applications based on TDK uPOL Power Modules where a FPGA, SoC, ASIC or multi-core ARM processors are used. Some features of the TDK Power Modules are: uPOL Technology includes inductor in a Thermally Enhanced Package providing excellent thermal derating performance. FS1412 and FS1406 provides a quick analog DC-DC Solution for Vout from 0.6V to 1.8V.
CATEGORY
Embedded,Industrial,Analog,Power & charging
CREATED DATE:
Viewed times
DC to DC Converter(FS1403-5000-AL)DC to DC Converter(FS1404-3300-AL)DC to DC Converter(FS1406-1800-AL)DC to DC Converter(FS1406-1200-AL)DC to DC Converter(FS1412-0600-AL)VIN (12V)System Voltage (5.0V, 3A)System Voltage (3.3V, 3A)Auxiliary Voltage (1.8V, 1A - 6A)VCCIO / DRAM (1.2V, 1A - 6A)Core Voltage (0.7V - 1.0V, 7A - 12A)

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

10W to 40W DC-DC Subsystems power rails based on TDK uPOL Power Module Solution
 
10W to 40W DC-DC Subsystems power rails based on TDK uPOL Power Module Solution
 
10W to 40W DC-DC Subsystems power rails based on TDK uPOL Power Module Solution