Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

11 kW bi-directional CLLC DC-DC converter with CoolSiC MOSFETs based on Infineon Solution

This solution revolves around the REF-DAB11KIZSICSYS board, a highly versatile DC-DC stage with a wide-range output capability. It incorporates two inductors and two capacitors arranged in a CLLC resonant network that enables bi-directional power flow. This converter has been meticulously engineered for exceptional power conversion efficiency, with a symmetrical CLLC resonant network that facilitates zero-voltage switching for primary power switches and synchronous-rectification commutation for secondary-side output rectifiers. It boasts the ability to change the direction of power flow, achieving a remarkable maximum power conversion efficiency of approximately 97.2% during operation without synchronous-rectification.
CATEGORY
Energy,Embedded,Industrial,Power & charging
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
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
av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
11 kW bi-directional CLLC DC-DC converter with CoolSiC MOSFETs based on Infineon Solution
 
11 kW bi-directional CLLC DC-DC converter with CoolSiC MOSFETs based on Infineon Solution