Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

35 W Power Supply with 40-1000 VDC Input Using InnoSwitch3-EP based on Power Integrations Solution

40 VDC to 1000 VDC input, 24 V output, 35 W power supply utilizing Power Integrations' INN3647C 1700 V SiC Switch, the industry's first 1700 V rated power IC with isolated, safety rated integrated feedback.
CATEGORY
Industrial,Power & charging
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
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
av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
35 W Power Supply with 40-1000 VDC Input Using InnoSwitch3-EP based on Power Integrations Solution
 
35 W Power Supply with 40-1000 VDC Input Using InnoSwitch3-EP based on Power Integrations Solution