Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

50 to 350 kW EV Charger Reference Design based on Infineon Solution

50 to 350 kW EV charger system diagram from Infineon where the AC-DC power system consists of an EMI filter, controlled rectification stage, and an isolating DC-DC conversion stage. The DC-DC stage involves first converting DC voltage to high-frequency AC voltage, which is then rectified to achieve the desired output voltage. CoolSiC Easy modules allow the AC-DC converter stage to operate at 40-50 kHz, and are also ideal for the DC-DC stage due to their high switching capability.
CATEGORY
Industrial,Power & charging
CREATED DATE:
Viewed times
AC to DC ConverterDC to DC ConverterCurrent SensorCurrent SensorGate DriverSecure ElementMicrocontrollerInterface BridgeFlash MemoryBattery ManagementPower Conversion 30-60 kWGridIsolatorDC to DC ConverterSecure ElementMicrocontrollerInterface BridgeFlash MemoryIsolatorDC to DC ConverterPower ControlCentral Control UnitHMI Display

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
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
av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
50 to 350 kW EV Charger Reference Design based on Infineon Solution
 
50 to 350 kW EV Charger Reference Design based on Infineon Solution