Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

6.6kW OBC Evaluation Board using Totem Pole Topology based on onsemi Solution

This 6.6kW OBC evaluation board provides a reference design on the power stage of totem pole interleave PFC topology which consists of 650V N-Channel Power MOSFET SUPERFET III (NVHL025N65S3), monolithic high- and low-side gate-driver IC (FAN7191_F085) in low-speed leg, high switching performance SiC MOSFET (NVHL060N090SC1), Isolated High Current and High Efficiency IGBT driver (NCV57000DWR2G) in high-speed leg. With these high performance devices and totem pole topology, the system efficiency reaches 97% (typical value), and hardware protection of OCP and OVP is also provided for high system reliability.
CATEGORY
Automotive & transportation,Power & charging
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
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
av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
6.6kW OBC Evaluation Board using Totem Pole Topology based on onsemi Solution
 
6.6kW OBC Evaluation Board using Totem Pole Topology based on onsemi Solution