Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

65W Multi-Port (USB Type-C and USB Type-A) Power Delivery based on STMicroelectronics Solution

The EVLONEMP is one of the best power density USB Power Delivery multiport boards with a USB Type-A port and a USB Type-C port supporting Programmable Power Supply (PPS). The design supports a wide range of input voltages and can deliver 10 W (5 V@2 A) on a Type-A port, and five fixed PDOs and two APDOs on a Type-C port. This board is based on ST-ONEMP, the world's first digital controller embedding Arm Cortex M0+ core, an offline programmable controller with synchronous rectification, and USB PD PHY in a single package.
CATEGORY
Power & charging,Programmable logic
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
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
av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
65W Multi-Port (USB Type-C and USB Type-A) Power Delivery based on STMicroelectronics Solution
 
65W Multi-Port (USB Type-C and USB Type-A) Power Delivery based on STMicroelectronics Solution