Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application

AC supply, Sensor-less, Three Phase Brushless DC motor drive Reference Design based on ROHM Solution

An evaluation board that enables direct input of AC power to a BLDC motor unit by installing an ACDC converter circuit in the drive circuit for a three phase DC brushless motor (hereafter BLDC motor). This is an evaluation board that enables direct input of AC power to the BLDC motor unit. Targeting small motors up to 10W class, this evaluation board has a three phase motor driver + ACDC converter (12V output) on one small board. It is possible to drive a three phase BLDC motor with an AC motor interface.
CATEGORY
Automotive & transportation,Industrial,Analog,Power & charging
CREATED DATE:
Viewed times

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

AC supply, Sensor-less, Three Phase Brushless DC motor drive Reference Design based on ROHM Solution
 
AC supply, Sensor-less, Three Phase Brushless DC motor drive Reference Design based on ROHM Solution
 
AC supply, Sensor-less, Three Phase Brushless DC motor drive Reference Design based on ROHM Solution