Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

Analog Meter Reading System based on Arduino Solution

Analog gauges are often used in industrial settings to measure various process variables such as pressure, temperature, and flow. In many cases, analog gauges are preferred over digital gauges because most analog gauges mounted on old machinery cannot be easily replaced or it would be too costly to do so. However, they have several disadvantages, such as requiring visual inspection by a human operator for reading them and the difficulty of integrating them into digital systems to automate tasks. Computer Vision and Machine Learning can be used to overcome these disadvantages by retrofitting analog gauges with digital readouts. Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording. In addition, this method provides real-time continuous monitoring of analog values, allowing for more accurate trending and analysis, reducing maintenance times, and enabling defining alerts to prevent failures.
CATEGORY
Hardware,Software,Automation,Embedded vision,Artificial Intelligence,Embedded,Machine learning,Internet of Things
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
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
av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
Analog Meter Reading System based on Arduino Solution
 
Analog Meter Reading System based on Arduino Solution