Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

Arduino Nicla Smart Sensor Module based on Renesas Solution

This Ultra compact indoor/outdoor/temperature/humidity sensor module, comes in a very small footprint (22x22mm) with Arduino(TM) Nicla form factor and connections. The board is powered from an external 5V or 3V source respectively. Output data is issued via an I2C slave connection to the controlling host processor, or alternatively via SPI, or serial port. Alternative board population allow direct connection with a PMOD connector (I2C only) or via a wired connection using the VESLOV(TM) connector in the Arduino user space. The side connectors on the board, allow a direct soldering of the board on a host PCB, or via pins to the Arduino(TM) Nicla board.
CATEGORY
Connectivity & communications,Sensors,Power & charging
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
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
av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
Arduino Nicla Smart Sensor Module based on Renesas Solution
 
Arduino Nicla Smart Sensor Module based on Renesas Solution