Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

Automotive Infotainment based on SiTime Solution

Modern infotainment applications rely on multiple displays, use interfaces such as USB, PCI-Express, and Ethernet, and are increasingly integrated with other domains within the vehicle. As a result, more clocks are needed, with additional requirements such as extended temperature range, high reliability, low jitter, and low power. SiTime MEMS oscillators offer low jitter, higher accuracy over temperature from -55 to 125C, reliability up to 50x better than quartz crystal devices, and unique EMI features - all in a small package. Our solutions have excellent stability during rapid temperature change and are resilient against shock and vibration.
CATEGORY
Automotive & transportation,Programmable logic
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

x
Remove Bookmark

Are you sure you want to remove this bookmark?

x
Request to Bookmark

Sign in to bookmark

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
Automotive Infotainment based on SiTime Solution
 
Automotive Infotainment based on SiTime Solution