Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application

Connected Android Cluster based on Renesas Solution

Connected cockpit reference design provides developer with all the necessary modules peripheral for complete Cockpit application development Main brain of the reference solution is R Car M 3 e 2 G SOC powered by 2 xCA 57 4 xCA 53 1 xCR 7 core This custom board comes with Wireless connectivity options such as WiFI BT, BLE, LTE, GPS, etc All the outside world information can be fed through dual CAN/FD communication channel It supports 3 display connections and variety of boot options (user selectable)
CATEGORY
Connectivity & communications,Automotive & transportation,Embedded
CREATED DATE:
Viewed times
DC to DC ConverterDC to DC ConverterDC to DC ConverterDC to DC ConverterCellular ModuleCellular ModuleGallium Nitride FETGallium Nitride FETGallium Nitride FETGallium Nitride FETGallium Nitride FETHDMI ConnectorHDMI ConnectorAccelerometerAmbient Light SensorAccelerometerAmbient Light SensorReal Time ClockCAN InterfaceCAN InterfaceReal Time ClockeMMCeMMCDRAMFlash Memory CardFlash MemoryWi-Fi + BluetoothModuleWi-Fi + BluetoothModulePMICMOSFETEthernetHeader ConnectorSystem On Chip ProcessorCapacitive Touch SensorClock GeneratorCrystalCrystalCrystalCrystalAudio Power AmplifierAudio Power AmplifierMicrophone(0.89V, 10A)(0.88V, 5A)(2.5V, 0.3A)(3.3V, 0.3A)(1.8V, 0.3A)(1.8V,  2.5A)(5V, 6A)(1.1V, 5A)VIN (12 V)(3.8, 3A)(3.3, 3A)VIN (12 V)(3.3V)USB Connector(5V)(5V)(2.5V, 0.3A)(3.8V,  3A)(5V)(1.8V, 2.5A)(1.8V, 2.5A)Camera I/P AdaptorCamera I/P AdaptorSCIF/Debug

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Connected Android Cluster based on Renesas Solution
 
Connected Android Cluster based on Renesas Solution
 
Connected Android Cluster based on Renesas Solution