Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application

Dual Pre-Regulation Power Delivery for AMD's Zynq UltraScale+ MPSoC based on onsemi Solution

The AMD Automotive XA Zynq UltraScale+ MPSoC family is qualified according to AEC-Q100 test specifications with full ISO 26262 ASIL C level certification. With total power usually under 15 W, this application requires no more than one or two buck regulators for pre-regulation. Dual pre-regulator configuration where an NCV891330 provides the additional power required for the PL rails. It is representative of ZU2EG and ZU3EG devices and can, for instance, be used in smart sensors.
CATEGORY
Automotive & transportation,Sensors
CREATED DATE:
Viewed times

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Dual Pre-Regulation Power Delivery for AMD's Zynq UltraScale+ MPSoC based on onsemi Solution
 
Dual Pre-Regulation Power Delivery for AMD's Zynq UltraScale+ MPSoC based on onsemi Solution
 
Dual Pre-Regulation Power Delivery for AMD's Zynq UltraScale+ MPSoC based on onsemi Solution