Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application

i.MX RT117x Processor Power Tree based on NXP Solution

PMIC power solution for NXP's i.MX RT117x Processor. The PF5020 is fully suitable for various automotive applications based on i.MX RT117x processor. PF5020 contains three high-efficient buck regulators and one linear regulator with load switch option. Each buck regulator of PF5020 is rated up to 2500 mA and linear regulator is rated up to 400 mA. Two of the PF5020 buck converters, SW1 and SW2, support Dynamic Voltage Scaling (DVS).
CATEGORY
Automotive & transportation

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

i.MX RT117x Processor Power Tree based on NXP Solution
 
i.MX RT117x Processor Power Tree based on NXP Solution
 
i.MX RT117x Processor Power Tree based on NXP Solution