Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application

PSOC Control C3M5 Complete System Motor Control Kit - Motor Control Card based on Infineon Solution

The PSOC Control C3M5 motor control card is an evaluation board designed to help engineers in developing PSOC Control C3 based motor control solutions in combination with suitable power stage evaluation boards featuring the MADK connector (M1/M3/M5). The board features an isolated onboard debugger for programming and debugging over a USB interface. It also features a USB VCOM functionality using the same USB connection used for the debugger.
CATEGORY
Industrial
CREATED DATE:
Viewed times
ARM Microcontrollers(PSC3M5FDS2AFQ1XQLA1)ARM Microcontrollers(XMC4200Q48K256BAXUMA1)Crystal(ECS-160-8-36B2-CKM-TR)Tactile Switch(FSM4JSMATR)Tactile Switch(FSM4JSMATR)Header Connector(22-28-4050)Header Connector(FTSH-106-01-L-DV-K)Header Connector(967598-1)PCB Receptacle(FX2-100S-1.27SV(71))LDO Regulator(TLS205B0EJVXUMA1)LDO Regulator(TLS205B0EJVXUMA1)LDO Regulator(TLS205B0EJVXUMA1)LED(VLMG3102-GS08)LED(VLMG3102-GS08)DC to DC Converter(TLS4125D0EPV50XUMA1)USB Connector(2012670005)Transceivers(AM26LV32EIPWR)Transceivers(AM26LV32EIPWR)Operational Amplifiers(AD8618ARUZ)Operational Amplifiers(AD8618ARUZ)Operational Amplifiers(AD8618ARUZ)Terminal Block Connector(796739-3)Isolators(2DIB1400FXUMA1)DIP Switch(1-1825059-2)Socket Connector(61300811821)ECOCommentsSPIProgrammer HeaderCommentsVISO3V3AUX and DebugLEDCommentsUSB: VISO5SWDTX, RXTX, RXSWD, JATGCAN_TX, CAN_RXUSB: VISO5VDCDC7VDCDC5PWR_IN_24VVSW5VV5VVDD5VDD3V3POWER LEDCommentsmikroBUSCommentsPower Supply SelectionCommentsPower Board ConnectorCommentsHID ConnectorCommentsJTAG/ETM, SWD/JTAG & Tracebox headersCommentsDEBUG SelectCommentsReset ButtonCommentsUser ButtonCommentsMotors Analog SignalConverterComments

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

PSOC Control C3M5 Complete System Motor Control Kit - Motor Control Card based on Infineon Solution
 
PSOC Control C3M5 Complete System Motor Control Kit - Motor Control Card based on Infineon Solution
 
PSOC Control C3M5 Complete System Motor Control Kit - Motor Control Card based on Infineon Solution