Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application

PSOC Control C3M5 Complete System Motor Control Kit - Power Board based on Infineon Solution

The PSOC Control C3M5 motor control card is an evaluation board designed to help engineers in developing PSOC Control C3 based motor control solutions in combination with suitable power stage evaluation boards featuring the MADK connector (M1/M3/M5). The board features an isolated onboard debugger for programming and debugging over a USB interface. It also features a USB VCOM functionality using the same USB connection used for the debugger.
CATEGORY
Industrial,Power & charging
CREATED DATE:
Viewed times
DC to DC Converter(TPS54060QDGQRQ1)DC to DC Converter(IFX90121ELV50XUMA1)15VLED(VLMG3102-GS08)Power Connector(PLACEHOLDER)Gate Driver(2EDL05I06PFXUMA1)Gate Driver(2EDL05I06PFXUMA1)Gate Driver(2EDL05I06PFXUMA1)MOSFET(BSC031N06NS3GATMA1)UVWHeader Connector(A4B-3PA-2DS(71))VWULED(TLCY5800)Socket Connector(1-534237-4)ENABLEZener Diode(MM3Z5V1ST1G)DC_LINK_DIV_XRVAROperational Amplifier(AD8615AUJZ)IZI_UI_VI_WOperational Amplifier(AD8615AUJZ)IZDC_LINK_0Operational Amplifier(AD8615AUJZ)REF_2.5VVDDIN5V5V15VPower StageComments

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

PSOC Control C3M5 Complete System Motor Control Kit - Power Board based on Infineon Solution
 
PSOC Control C3M5 Complete System Motor Control Kit - Power Board based on Infineon Solution
 
PSOC Control C3M5 Complete System Motor Control Kit - Power Board based on Infineon Solution