Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application

PSOC Control C3M5 Evaluation Kit based on Infineon Solution

In addition to the CPU subsystem, the devices contain advanced real-time control peripherals, such as a high-performance programmable analog subsystem, comparators, advanced timers with high-resolution capability, up to six SCBs, and two CAN FDs for communication.?
CATEGORY
Industrial
CREATED DATE:
Viewed times
USB Connector(12402012E212A)Power Connector(4840.2211)DC to DC Converter(TPS63070RNMT)LDO Regulator(LM3940IS-3.3/NOPB)ARM Microcontroller(CY8C5868LTI-LP039)ARM Microcontroller(PSC3M5FDS2AFQ1XQSA1)Tactile Switch(434123025826)Tactile Switch(EVQ-PNF05M)Tactile Switch(EVQ-PE105K)CAN Interfaces(TLE9251VLEXUMA1)Load Switch(SIP32408DNP-T1-GE4)LEDLEDLEDPotentiometer(3386P-1-103TLF)Header Connector(20021521-00010T1LF)RF Connector(73391-0070)Header Connector(SSW-108-01-G-S)Header Connector(SSW-108-01-G-S)Header Connector(SSW-120-01-G-D)12V5V3.3VUSBXRES_L_MCUI2CSWDUART TX,RXFlash Memory(S25FL128LAGMFV010)VBUS

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

PSOC Control C3M5 Evaluation Kit based on Infineon Solution
 
PSOC Control C3M5 Evaluation Kit based on Infineon Solution
 
PSOC Control C3M5 Evaluation Kit based on Infineon Solution