Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

Smoke Detector for Commercial Buildings based on Renesas Solution

This smoke detection system for fire alarms in buildings is compliant with the UL 268 standard, 8th Edition. There are two types of fire alarms: P-type and R-type. The P-type requires low power consumption, allowing the connection of more than 100 detectors to a single line. This system combines an MCU (RL78/G22) and a photoelectric smoke detector AFE to create a fire alarm with ultra-low power consumption and a simple configuration. Optionally, high-performance R-type and intelligent-type fire alarms that utilize power line communication (PLC) are available.
CATEGORY
Sensors,Industrial,Security
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
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
av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
Smoke Detector for Commercial Buildings based on Renesas Solution
 
Smoke Detector for Commercial Buildings based on Renesas Solution