Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

STM32 Dual Brush DC Motor Driver based on STMicroelectronics L6206 Expansion Board

This design is based on the STMicroelectronics X-NUCLEO-IHM04A1 expansion board. The expansion board is based on the L6206 DMOS dual full bridge driver to drive dual bipolar DC or quad unipolar DC motors. Compatible with the Arduino UNO R3 connector, and supports the addition of other expansion boards with a single STM32 Nucleo board. ST morpho can be mounted if required.
CATEGORY
Connectivity & communications,Cloud,Wearables
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
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
av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
このポートレットは選択不可能です。
STM32 Dual Brush DC Motor Driver based on STMicroelectronics L6206 Expansion Board
 
STM32 Dual Brush DC Motor Driver based on STMicroelectronics L6206 Expansion Board