Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

STM32 NFC Card Reader based on STMicroelectronics ST25R3911B Expansion Board

The ST25R3911B supports ISO/IEC 14443 Type A and B, ISO/IEC 15693 (single Subcarrier only) and ISO/IEC 18092 communication protocols. It also supports the detection, reading and writing of NFC Forum Type 1, 2, 3, 4 and 5 tags. It contains a low power capacitive sensor that can be used for ultra-low power wake-up without switching the reader field on.

CATEGORY
Analog
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
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
av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
STM32 NFC Card Reader based on STMicroelectronics ST25R3911B Expansion Board
 
STM32 NFC Card Reader based on STMicroelectronics ST25R3911B Expansion Board