Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

Wired & Wireless IEEE 1588 Solution based on Renesas Solution

Generic Reference Design for Wired & Wireless IEEE 1588 features dual PHY and PCIe 3.0. It has flexible architecture implies one chip operation as 5GHz + 2.4GHz with 4T4R MIMO system. The IEEE 1588 is a precise time protocol (PTP) used to synchronize clocks in computer networks. In a local area network, it can control the clock accuracy in the sub-microsecond range, making it suitable for measurement and control systems.
CATEGORY
Connectivity & communications,Wearables
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
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
av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
Wired & Wireless IEEE 1588 Solution based on Renesas Solution
 
Wired & Wireless IEEE 1588 Solution based on Renesas Solution