HERO BANNER OPTIONS
HERO BANNER VIDEO:
1. A looping video or still image can be used
2. Content can be overlayed on top of the video
3. Up to 4 titles/descriptions with CTAs are available in the right hand black panel.
- There are no other color options for the title/descriptions than what is shown below
- There is no character limit on the titles/descriptions
4. The video panel/image will always be on the left.
HERO V2
1. No character limit on title/body copy
- color options: black, white and green
- content justification: left or right
2. Two CTA buttons available - can use one, two or none.
- no style options. Always solid green.
3. Image size is dependent on the amount of content. Always 2000px wide but height will vary.
3 Panel Spotlight V1
1. The example below shows exactly how the component will render.
- there are no other color options for the background, title or text.
- this is specifically for 3 content spots only
- a title, image and CTA link are required
2. Title/body copy: there is no character limit
3. Image size: 120 X 120
3 Panel Spotlight V1
3 Panel Spotlight V2
1. This component is specifically for 3 content spots only
- title, body copy, CTA and CTA URL are required
- there is no image option
2. There are three options for the background color. The background chosen determines the main title color.
- LIght Gray -> Black, Gray -> Green, Black -> White
3. Title, body copy, CTA: no character limit
3 Panel Spotlight V2
Spotlight 1 Title
Sit amet massa vitae tortor condimentum lacinia quis. Dui sapien eget mi proin sed.
Spotlight 2 Title
Lectus urna duis convallis convallis tellus id. Purus sit amet volutpat consequat mauris nunc.
Spotlight 3 Title
Varius vel pharetra vel turpis. Nulla pharetra diam sit amet nisl suscipit adipiscing.
ERNI MicroSpeed Connectors
With the miniaturized (1 mm pitch), modular MicroSpeed connector system high transmission rates of up to 25 Gbit/s can be realized thanks to outstanding signal integrity. The space-saving, interference-proof connectors are maximally electromagnetically compatible and safe.

RJ45 Modular Jacks Without Magnetics
Complements RJ45 connectors by adding an entry level set of products that can be used together with our discrete magnetics line. The latest jack comply with IEC 60603-7-1 and IEC 60603-7-3 standards, supports industrial temperature range and are available in 10/100 Mbps and 1 Gbps speed rates.
Products: 5-2501550-1 | 5-2501550-2 | 5-2501550-3 | 5-2501550-4

AMPMODU 2mm
Reliably and economically meets the requirements of today’s miniature, sophisticated electronics. This system is ideal for space constrained environments with design features that enable reliable signal transfers in demanding applications.
Products: 2823124-8 | 1-2823402-0 | 2823411-8 | 2316110-8 | 1-2316104-0

Mini I/O Connectors
A compact, wire to wire and wire-to-board solution for reliably serial, bus and Ethernet connections in industrial applications.
Products: 2350310-1 | 1-2271656-1 | 2294415-2 | 2294415-1

Compact Power Blocks
Cover a wide variety of applications and offer cost, weight and space savings from optimized aluminum body and compact design.
Products: 1SNF516011R0000 | 1SNF516021R0000 | 1SNF516031R0000 | 1SNF516111R0000

Force Guided Relays
Used in safety circuits in combination with light curtains, interlock switches, and emergency stop switches to control outputs.
Products: 1-1393258-5 | 4-1415053-1

AMPSEAL 16 Connectors
AMPSEAL 16 connectors are designed for off-road, heavy-duty industrial, recreational and agricultural applications. With an operating temperature of up to 150°C, the range is suitable for extended on-engine, after-treatment, and powertrain applications. The AMPSEAL 16 connectors are sealed connectors offering rugged reliability and preventing moisture and dirt from contaminating connections. The installation time is reduced as the receptacle and pin housings come fully assembled in a one-piece design.
Products: 776427-1 | 776429-1 | 776522-1 | 1924487-1 | 776364-1

DEUTSCH HDP20 Connectors
DEUTSCH HDP20 connectors are heavy-duty, environmentally sealed, composite shell, multi-pin connectors. These connectors are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
Products: HDP24-24-47PE-L017 | HDP24-24-31PE-L017
HDP26-24-31PE-L017 | HDP24-24-21PE

830M1 Accelerometer
Accelerometers measure the acceleration or vibration of a device or system. Physically, the accelerometer can be considered a weight on a spring which is connected to a frame. When the frame is moved, the mass will stay at rest until the spring, being stretched, can exert enough energy to move the mass.
Products: 20011426-00 | 20011426-01 | 20011425-00 | 20011425-01

HTU31 Humidity Sensor
A humidity sensor is a device that detects and measures water vapor. TE Connectivity (TE) manufactures a complete range of calibrated and amplified RH sensor products to measure relative humidity. Based on our robust capacitive technology, these humidity detectors provide accurate measurement of dew point and absolute humidity by combining relative humidity (RH) and temperature (T) measurements.
Products: 10142048-21 | 10142048-20 | 10142048-31 | 10142048-22 | 10142048-32

RNF-100
Premium grade polyolefin based heat-shrinkable tubing with an outstanding overall balance of properties. The product has a wide range of industrial approvals. RNF-100 tubing possesses a unique blend of physical, chemical and electrical properties and is suitable for a wide range of applications. Used extensively for light weight harness jackets, insulation, colour coding, identification, protection against fluids and provides mechanical strength.
Products: 071275-000 | 5052894108 | 5052944219 | 5053044177 | 5053094268

AMP Latch
AMP-LATCH ribbon cable interconnects offer quick, reliable connections without stripping or prepping wires. AMP-LATCH connectors, also known as ribbon cable connectors, are used to make the transition between ribbon cable and pc board (PCB) circuitry, with the primary function of connecting one board or subsystem to another. With a wide range of secure and economical connection options, AMP-LATCH connectors offer a reliable gas tight connection between ribbon cable and PCBs.
Products: 5499910-1 | 5499910-2 | 5499922-3 | 5499160-1 | 5499922-1

DIN and Eurocard
Eurocard line is available in board-to-board, wire-to-board, ribbon cable-to-board, and high-current connectors. Our Eurocard connectors incorporate internationally accepted design advantages of DIN 41612 and IEC 60603-2 two-piece connectors in a quality design that provides high Signal Integrity (SI) and electrical performance. With a broad portfolio, it is easy to find the right connector type and style to fit your application. Common Bus Systems include STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus, and VME 64X.

ERNI MicroSpeed Connectors
With the miniaturized (1 mm pitch), modular MicroSpeed connector system high transmission rates of up to 25 Gbit/s can be realized thanks to outstanding signal integrity. The space-saving, interference-proof connectors are maximally electromagnetically compatible and safe.

RJ45 Modular Jacks Without Magnetics
Complements RJ45 connectors by adding an entry level set of products that can be used together with our discrete magnetics line. The latest jack comply with IEC 60603-7-1 and IEC 60603-7-3 standards, supports industrial temperature range and are available in 10/100 Mbps and 1 Gbps speed rates.
Products: 5-2501550-1 | 5-2501550-2 | 5-2501550-3 | 5-2501550-4

AMPMODU 2mm
Reliably and economically meets the requirements of today’s miniature, sophisticated electronics. This system is ideal for space constrained environments with design features that enable reliable signal transfers in demanding applications.
Products: 2823124-8 | 1-2823402-0 | 2823411-8 | 2316110-8 | 1-2316104-0

Mini I/O Connectors
A compact, wire to wire and wire-to-board solution for reliably serial, bus and Ethernet connections in industrial applications.
Products: 2350310-1 | 1-2271656-1 | 2294415-2 | 2294415-1

Compact Power Blocks
Cover a wide variety of applications and offer cost, weight and space savings from optimized aluminum body and compact design.
Products: 1SNF516011R0000 | 1SNF516021R0000 | 1SNF516031R0000 | 1SNF516111R0000

Force Guided Relays
Used in safety circuits in combination with light curtains, interlock switches, and emergency stop switches to control outputs.
Products: 1-1393258-5 | 4-1415053-1

AMPSEAL 16 Connectors
AMPSEAL 16 connectors are designed for off-road, heavy-duty industrial, recreational and agricultural applications. With an operating temperature of up to 150°C, the range is suitable for extended on-engine, after-treatment, and powertrain applications. The AMPSEAL 16 connectors are sealed connectors offering rugged reliability and preventing moisture and dirt from contaminating connections. The installation time is reduced as the receptacle and pin housings come fully assembled in a one-piece design.
Products: 776427-1 | 776429-1 | 776522-1 | 1924487-1 | 776364-1

DEUTSCH HDP20 Connectors
DEUTSCH HDP20 connectors are heavy-duty, environmentally sealed, composite shell, multi-pin connectors. These connectors are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
Products: HDP24-24-47PE-L017 | HDP24-24-31PE-L017
HDP26-24-31PE-L017 | HDP24-24-21PE

830M1 Accelerometer
Accelerometers measure the acceleration or vibration of a device or system. Physically, the accelerometer can be considered a weight on a spring which is connected to a frame. When the frame is moved, the mass will stay at rest until the spring, being stretched, can exert enough energy to move the mass.
Products: 20011426-00 | 20011426-01 | 20011425-00 | 20011425-01

HTU31 Humidity Sensor
A humidity sensor is a device that detects and measures water vapor. TE Connectivity (TE) manufactures a complete range of calibrated and amplified RH sensor products to measure relative humidity. Based on our robust capacitive technology, these humidity detectors provide accurate measurement of dew point and absolute humidity by combining relative humidity (RH) and temperature (T) measurements.
Products: 10142048-21 | 10142048-20 | 10142048-31 | 10142048-22 | 10142048-32

RNF-100
Premium grade polyolefin based heat-shrinkable tubing with an outstanding overall balance of properties. The product has a wide range of industrial approvals. RNF-100 tubing possesses a unique blend of physical, chemical and electrical properties and is suitable for a wide range of applications. Used extensively for light weight harness jackets, insulation, colour coding, identification, protection against fluids and provides mechanical strength.
Products: 071275-000 | 5052894108 | 5052944219 | 5053044177 | 5053094268

AMP Latch
AMP-LATCH ribbon cable interconnects offer quick, reliable connections without stripping or prepping wires. AMP-LATCH connectors, also known as ribbon cable connectors, are used to make the transition between ribbon cable and pc board (PCB) circuitry, with the primary function of connecting one board or subsystem to another. With a wide range of secure and economical connection options, AMP-LATCH connectors offer a reliable gas tight connection between ribbon cable and PCBs.
Products: 5499910-1 | 5499910-2 | 5499922-3 | 5499160-1 | 5499922-1

DIN and Eurocard
Eurocard line is available in board-to-board, wire-to-board, ribbon cable-to-board, and high-current connectors. Our Eurocard connectors incorporate internationally accepted design advantages of DIN 41612 and IEC 60603-2 two-piece connectors in a quality design that provides high Signal Integrity (SI) and electrical performance. With a broad portfolio, it is easy to find the right connector type and style to fit your application. Common Bus Systems include STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus, and VME 64X.

Mini Universal Mate-N-Lok
- Splash-proof design available allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a seal for electrical performance
- Discrete wire interconnect available in 1-24 position with wire-to-wire and wire-to-board pin and receptacle connector system
- Contacts are on 4.14 mm centerline spacing in strip form or loose piece packaging
- UL, CSA & VDE approved
Products: 1-794065-1 | 1-770970-1 | 794758-1 | 794821-1 | 770901-1

MTA 156 Connectors
- MTA 156 connectors support mass termination of wires, allowing for less labor-intensive assembly and a lower applied cost
- Connectors and headers with end-to-end stackability for 2 through 24 positions and wire sizes of 18 to 26 AWG [0.9–0.12 mm2]
- Board mount headers are available in right-angle and vertical orientations and in through-hole and surface mount configurations
- Preloaded with insulation displacement contacts (IDC) and lubricated for corrosion protection to allow for wire termination without stripping or crimping
Products: 1-643464-4 | 4-644466-0 | 3-640426-7 | 640551-7 | 640383-2

ERNI MicroSpeed Connectors
With the miniaturized (1 mm pitch), modular MicroSpeed connector system high transmission rates of up to 25 Gbit/s can be realized thanks to outstanding signal integrity. The space-saving, interference-proof connectors are maximally electromagnetically compatible and safe.

RJ45 Modular Jacks Without Magnetics
Complements RJ45 connectors by adding an entry level set of products that can be used together with our discrete magnetics line. The latest jack comply with IEC 60603-7-1 and IEC 60603-7-3 standards, supports industrial temperature range and are available in 10/100 Mbps and 1 Gbps speed rates.
Products: 5-2501550-1 | 5-2501550-2 | 5-2501550-3 | 5-2501550-4

AMPMODU 2mm
Reliably and economically meets the requirements of today’s miniature, sophisticated electronics. This system is ideal for space constrained environments with design features that enable reliable signal transfers in demanding applications.
Products: 2823124-8 | 1-2823402-0 | 2823411-8 | 2316110-8 | 1-2316104-0

Mini I/O Connectors
A compact, wire to wire and wire-to-board solution for reliably serial, bus and Ethernet connections in industrial applications.
Products: 2350310-1 | 1-2271656-1 | 2294415-2 | 2294415-1

Compact Power Blocks
Cover a wide variety of applications and offer cost, weight and space savings from optimized aluminum body and compact design.
Products: 1SNF516011R0000 | 1SNF516021R0000 | 1SNF516031R0000 | 1SNF516111R0000

Force Guided Relays
Used in safety circuits in combination with light curtains, interlock switches, and emergency stop switches to control outputs.
Products: 1-1393258-5 | 4-1415053-1

AMPSEAL 16 Connectors
AMPSEAL 16 connectors are designed for off-road, heavy-duty industrial, recreational and agricultural applications. With an operating temperature of up to 150°C, the range is suitable for extended on-engine, after-treatment, and powertrain applications. The AMPSEAL 16 connectors are sealed connectors offering rugged reliability and preventing moisture and dirt from contaminating connections. The installation time is reduced as the receptacle and pin housings come fully assembled in a one-piece design.
Products: 776427-1 | 776429-1 | 776522-1 | 1924487-1 | 776364-1

DEUTSCH HDP20 Connectors
DEUTSCH HDP20 connectors are heavy-duty, environmentally sealed, composite shell, multi-pin connectors. These connectors are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
Products: HDP24-24-47PE-L017 | HDP24-24-31PE-L017
HDP26-24-31PE-L017 | HDP24-24-21PE

830M1 Accelerometer
Accelerometers measure the acceleration or vibration of a device or system. Physically, the accelerometer can be considered a weight on a spring which is connected to a frame. When the frame is moved, the mass will stay at rest until the spring, being stretched, can exert enough energy to move the mass.
Products: 20011426-00 | 20011426-01 | 20011425-00 | 20011425-01

HTU31 Humidity Sensor
A humidity sensor is a device that detects and measures water vapor. TE Connectivity (TE) manufactures a complete range of calibrated and amplified RH sensor products to measure relative humidity. Based on our robust capacitive technology, these humidity detectors provide accurate measurement of dew point and absolute humidity by combining relative humidity (RH) and temperature (T) measurements.
Products: 10142048-21 | 10142048-20 | 10142048-31 | 10142048-22 | 10142048-32

RNF-100
Premium grade polyolefin based heat-shrinkable tubing with an outstanding overall balance of properties. The product has a wide range of industrial approvals. RNF-100 tubing possesses a unique blend of physical, chemical and electrical properties and is suitable for a wide range of applications. Used extensively for light weight harness jackets, insulation, colour coding, identification, protection against fluids and provides mechanical strength.
Products: 071275-000 | 5052894108 | 5052944219 | 5053044177 | 5053094268

AMP Latch
AMP-LATCH ribbon cable interconnects offer quick, reliable connections without stripping or prepping wires. AMP-LATCH connectors, also known as ribbon cable connectors, are used to make the transition between ribbon cable and pc board (PCB) circuitry, with the primary function of connecting one board or subsystem to another. With a wide range of secure and economical connection options, AMP-LATCH connectors offer a reliable gas tight connection between ribbon cable and PCBs.
Products: 5499910-1 | 5499910-2 | 5499922-3 | 5499160-1 | 5499922-1

DIN and Eurocard
Eurocard line is available in board-to-board, wire-to-board, ribbon cable-to-board, and high-current connectors. Our Eurocard connectors incorporate internationally accepted design advantages of DIN 41612 and IEC 60603-2 two-piece connectors in a quality design that provides high Signal Integrity (SI) and electrical performance. With a broad portfolio, it is easy to find the right connector type and style to fit your application. Common Bus Systems include STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus, and VME 64X.

Mini Universal Mate-N-Lok
- Splash-proof design available allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a seal for electrical performance
- Discrete wire interconnect available in 1-24 position with wire-to-wire and wire-to-board pin and receptacle connector system
- Contacts are on 4.14 mm centerline spacing in strip form or loose piece packaging
- UL, CSA & VDE approved
Products: 1-794065-1 | 1-770970-1 | 794758-1 | 794821-1 | 770901-1

MTA 156 Connectors
- MTA 156 connectors support mass termination of wires, allowing for less labor-intensive assembly and a lower applied cost
- Connectors and headers with end-to-end stackability for 2 through 24 positions and wire sizes of 18 to 26 AWG [0.9–0.12 mm2]
- Board mount headers are available in right-angle and vertical orientations and in through-hole and surface mount configurations
- Preloaded with insulation displacement contacts (IDC) and lubricated for corrosion protection to allow for wire termination without stripping or crimping
Products: 1-643464-4 | 4-644466-0 | 3-640426-7 | 640551-7 | 640383-2

ERNI MicroSpeed Connectors
With the miniaturized (1 mm pitch), modular MicroSpeed connector system high transmission rates of up to 25 Gbit/s can be realized thanks to outstanding signal integrity. The space-saving, interference-proof connectors are maximally electromagnetically compatible and safe.

RJ45 Modular Jacks Without Magnetics
Complements RJ45 connectors by adding an entry level set of products that can be used together with our discrete magnetics line. The latest jack comply with IEC 60603-7-1 and IEC 60603-7-3 standards, supports industrial temperature range and are available in 10/100 Mbps and 1 Gbps speed rates.
Products: 5-2501550-1 | 5-2501550-2 | 5-2501550-3 | 5-2501550-4

AMPMODU 2mm
Reliably and economically meets the requirements of today’s miniature, sophisticated electronics. This system is ideal for space constrained environments with design features that enable reliable signal transfers in demanding applications.
Products: 2823124-8 | 1-2823402-0 | 2823411-8 | 2316110-8 | 1-2316104-0

Mini I/O Connectors
A compact, wire to wire and wire-to-board solution for reliably serial, bus and Ethernet connections in industrial applications.
Products: 2350310-1 | 1-2271656-1 | 2294415-2 | 2294415-1

Force Guided Relays
Used in safety circuits in combination with light curtains, interlock switches, and emergency stop switches to control outputs.
Products: 1-1393258-5 | 4-1415053-1

AMPSEAL 16 Connectors
AMPSEAL 16 connectors are designed for off-road, heavy-duty industrial, recreational and agricultural applications. With an operating temperature of up to 150°C, the range is suitable for extended on-engine, after-treatment, and powertrain applications. The AMPSEAL 16 connectors are sealed connectors offering rugged reliability and preventing moisture and dirt from contaminating connections. The installation time is reduced as the receptacle and pin housings come fully assembled in a one-piece design.
Products: 776427-1 | 776429-1 | 776522-1 | 1924487-1 | 776364-1

DEUTSCH HDP20 Connectors
DEUTSCH HDP20 connectors are heavy-duty, environmentally sealed, composite shell, multi-pin connectors. These connectors are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
Products: HDP24-24-47PE-L017 | HDP24-24-31PE-L017
HDP26-24-31PE-L017 | HDP24-24-21PE

RNF-100
Premium grade polyolefin based heat-shrinkable tubing with an outstanding overall balance of properties. The product has a wide range of industrial approvals. RNF-100 tubing possesses a unique blend of physical, chemical and electrical properties and is suitable for a wide range of applications. Used extensively for light weight harness jackets, insulation, colour coding, identification, protection against fluids and provides mechanical strength.
Products: 071275-000 | 5052894108 | 5052944219 | 5053044177 | 5053094268

ERNI MicroSpeed Connectors
With the miniaturized (1 mm pitch), modular MicroSpeed connector system high transmission rates of up to 25 Gbit/s can be realized thanks to outstanding signal integrity. The space-saving, interference-proof connectors are maximally electromagnetically compatible and safe.

Dynamic Series D5000
Developed for up to 45 amperes in response to the demand for improved reliability and productivity for the main power lines in equipment. Can be used for high current power line applications where reliability really matters.
Products: 1-179958-2 | 1-353079-2

RJ45 Modular Jacks Without Magnetics
Complements RJ45 connectors by adding an entry level set of products that can be used together with our discrete magnetics line. The latest jack comply with IEC 60603-7-1 and IEC 60603-7-3 standards, supports industrial temperature range and are available in 10/100 Mbps and 1 Gbps speed rates.
Products: 5-2501550-1 | 5-2501550-2 | 5-2501550-3 | 5-2501550-4

AMPMODU 2mm
Reliably and economically meets the requirements of today’s miniature, sophisticated electronics. This system is ideal for space constrained environments with design features that enable reliable signal transfers in demanding applications.
Products: 2823124-8 | 1-2823402-0 | 2823411-8 | 2316110-8 | 1-2316104-0

Force Guided Relays
Used in safety circuits in combination with light curtains, interlock switches, and emergency stop switches to control outputs.
Products: 1-1393258-5 | 4-1415053-1

AMPSEAL 16 Connectors
AMPSEAL 16 connectors are designed for off-road, heavy-duty industrial, recreational and agricultural applications. With an operating temperature of up to 150°C, the range is suitable for extended on-engine, after-treatment, and powertrain applications. The AMPSEAL 16 connectors are sealed connectors offering rugged reliability and preventing moisture and dirt from contaminating connections. The installation time is reduced as the receptacle and pin housings come fully assembled in a one-piece design.
Products: 776427-1 | 776429-1 | 776522-1 | 1924487-1 | 776364-1

DEUTSCH HDP20 Connectors
DEUTSCH HDP20 connectors are heavy-duty, environmentally sealed, composite shell, multi-pin connectors. These connectors are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
Products: HDP24-24-47PE-L017 | HDP24-24-31PE-L017
HDP26-24-31PE-L017 | HDP24-24-21PE

830M1 Accelerometer
Accelerometers measure the acceleration or vibration of a device or system. Physically, the accelerometer can be considered a weight on a spring which is connected to a frame. When the frame is moved, the mass will stay at rest until the spring, being stretched, can exert enough energy to move the mass.
Products: 20011426-00 | 20011426-01 | 20011425-00 | 20011425-01

HTU31 Humidity Sensor
A humidity sensor is a device that detects and measures water vapor. TE Connectivity (TE) manufactures a complete range of calibrated and amplified RH sensor products to measure relative humidity. Based on our robust capacitive technology, these humidity detectors provide accurate measurement of dew point and absolute humidity by combining relative humidity (RH) and temperature (T) measurements.
Products: 10142048-21 | 10142048-20 | 10142048-31 | 10142048-22 | 10142048-32

RNF-100
Premium grade polyolefin based heat-shrinkable tubing with an outstanding overall balance of properties. The product has a wide range of industrial approvals. RNF-100 tubing possesses a unique blend of physical, chemical and electrical properties and is suitable for a wide range of applications. Used extensively for light weight harness jackets, insulation, colour coding, identification, protection against fluids and provides mechanical strength.
Products: 071275-000 | 5052894108 | 5052944219 | 5053044177 | 5053094268

AMP Latch
AMP-LATCH ribbon cable interconnects offer quick, reliable connections without stripping or prepping wires. AMP-LATCH connectors, also known as ribbon cable connectors, are used to make the transition between ribbon cable and pc board (PCB) circuitry, with the primary function of connecting one board or subsystem to another. With a wide range of secure and economical connection options, AMP-LATCH connectors offer a reliable gas tight connection between ribbon cable and PCBs.
Products: 5499910-1 | 5499910-2 | 5499922-3 | 5499160-1 | 5499922-1

DIN and Eurocard
Eurocard line is available in board-to-board, wire-to-board, ribbon cable-to-board, and high-current connectors. Our Eurocard connectors incorporate internationally accepted design advantages of DIN 41612 and IEC 60603-2 two-piece connectors in a quality design that provides high Signal Integrity (SI) and electrical performance. With a broad portfolio, it is easy to find the right connector type and style to fit your application. Common Bus Systems include STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus, and VME 64X.

Mini Universal Mate-N-Lok
- Splash-proof design available allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a seal for electrical performance
- Discrete wire interconnect available in 1-24 position with wire-to-wire and wire-to-board pin and receptacle connector system
- Contacts are on 4.14 mm centerline spacing in strip form or loose piece packaging
- UL, CSA & VDE approved
Products: 1-794065-1 | 1-770970-1 | 794758-1 | 794821-1 | 770901-1

MTA 156 Connectors
- MTA 156 connectors support mass termination of wires, allowing for less labor-intensive assembly and a lower applied cost
- Connectors and headers with end-to-end stackability for 2 through 24 positions and wire sizes of 18 to 26 AWG [0.9–0.12 mm2]
- Board mount headers are available in right-angle and vertical orientations and in through-hole and surface mount configurations
- Preloaded with insulation displacement contacts (IDC) and lubricated for corrosion protection to allow for wire termination without stripping or crimping
Products: 1-643464-4 | 4-644466-0 | 3-640426-7 | 640551-7 | 640383-2

ERNI MicroSpeed Connectors
With the miniaturized (1 mm pitch), modular MicroSpeed connector system high transmission rates of up to 25 Gbit/s can be realized thanks to outstanding signal integrity. The space-saving, interference-proof connectors are maximally electromagnetically compatible and safe.

RJ45 Modular Jacks Without Magnetics
Complements RJ45 connectors by adding an entry level set of products that can be used together with our discrete magnetics line. The latest jack comply with IEC 60603-7-1 and IEC 60603-7-3 standards, supports industrial temperature range and are available in 10/100 Mbps and 1 Gbps speed rates.
Products: 5-2501550-1 | 5-2501550-2 | 5-2501550-3 | 5-2501550-4

AMPMODU 2mm
Reliably and economically meets the requirements of today’s miniature, sophisticated electronics. This system is ideal for space constrained environments with design features that enable reliable signal transfers in demanding applications.
Products: 2823124-8 | 1-2823402-0 | 2823411-8 | 2316110-8 | 1-2316104-0

Mini I/O Connectors
A compact, wire to wire and wire-to-board solution for reliably serial, bus and Ethernet connections in industrial applications.
Products: 2350310-1 | 1-2271656-1 | 2294415-2 | 2294415-1

M12 X-Coded Field Installable Connector
Installers and Machinery makers can make a Cat6A connection termination error free and tool-less, faster than alternative standard data connector solutions.
Products: 2327989-1

SPE M8 Hybrid
Provides power transmission over a separate wire pair. Data transmission is possible up to 1 Gb/s , and power supply up to 400W.
Products: T4040110044-000 | T4041110044-000

Compact Power Blocks
Cover a wide variety of applications and offer cost, weight and space savings from optimized aluminum body and compact design.
Products: 1SNF516011R0000 | 1SNF516021R0000 | 1SNF516031R0000 | 1SNF516111R0000

Force Guided Relays
Used in safety circuits in combination with light curtains, interlock switches, and emergency stop switches to control outputs.
Products: 1-1393258-5 | 4-1415053-1

AMPSEAL 16 Connectors
AMPSEAL 16 connectors are designed for off-road, heavy-duty industrial, recreational and agricultural applications. With an operating temperature of up to 150°C, the range is suitable for extended on-engine, after-treatment, and powertrain applications. The AMPSEAL 16 connectors are sealed connectors offering rugged reliability and preventing moisture and dirt from contaminating connections. The installation time is reduced as the receptacle and pin housings come fully assembled in a one-piece design.
Products: 776427-1 | 776429-1 | 776522-1 | 1924487-1 | 776364-1

DEUTSCH HDP20 Connectors
DEUTSCH HDP20 connectors are heavy-duty, environmentally sealed, composite shell, multi-pin connectors. These connectors are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
Products: HDP24-24-47PE-L017 | HDP24-24-31PE-L017
HDP26-24-31PE-L017 | HDP24-24-21PE

HTU31 Humidity Sensor
A humidity sensor is a device that detects and measures water vapor. TE Connectivity (TE) manufactures a complete range of calibrated and amplified RH sensor products to measure relative humidity. Based on our robust capacitive technology, these humidity detectors provide accurate measurement of dew point and absolute humidity by combining relative humidity (RH) and temperature (T) measurements.
Products: 10142048-21 | 10142048-20 | 10142048-31 | 10142048-22 | 10142048-32

RNF-100
Premium grade polyolefin based heat-shrinkable tubing with an outstanding overall balance of properties. The product has a wide range of industrial approvals. RNF-100 tubing possesses a unique blend of physical, chemical and electrical properties and is suitable for a wide range of applications. Used extensively for light weight harness jackets, insulation, colour coding, identification, protection against fluids and provides mechanical strength.
Products: 071275-000 | 5052894108 | 5052944219 | 5053044177 | 5053094268

AMP Latch
AMP-LATCH ribbon cable interconnects offer quick, reliable connections without stripping or prepping wires. AMP-LATCH connectors, also known as ribbon cable connectors, are used to make the transition between ribbon cable and pc board (PCB) circuitry, with the primary function of connecting one board or subsystem to another. With a wide range of secure and economical connection options, AMP-LATCH connectors offer a reliable gas tight connection between ribbon cable and PCBs.
Products: 5499910-1 | 5499910-2 | 5499922-3 | 5499160-1 | 5499922-1

DIN and Eurocard
Eurocard line is available in board-to-board, wire-to-board, ribbon cable-to-board, and high-current connectors. Our Eurocard connectors incorporate internationally accepted design advantages of DIN 41612 and IEC 60603-2 two-piece connectors in a quality design that provides high Signal Integrity (SI) and electrical performance. With a broad portfolio, it is easy to find the right connector type and style to fit your application. Common Bus Systems include STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus, and VME 64X.

Mini Universal Mate-N-Lok
- Splash-proof design available allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a seal for electrical performance
- Discrete wire interconnect available in 1-24 position with wire-to-wire and wire-to-board pin and receptacle connector system
- Contacts are on 4.14 mm centerline spacing in strip form or loose piece packaging
- UL, CSA & VDE approved
Products: 1-794065-1 | 1-770970-1 | 794758-1 | 794821-1 | 770901-1

MTA 156 Connectors
- MTA 156 connectors support mass termination of wires, allowing for less labor-intensive assembly and a lower applied cost
- Connectors and headers with end-to-end stackability for 2 through 24 positions and wire sizes of 18 to 26 AWG [0.9–0.12 mm2]
- Board mount headers are available in right-angle and vertical orientations and in through-hole and surface mount configurations
- Preloaded with insulation displacement contacts (IDC) and lubricated for corrosion protection to allow for wire termination without stripping or crimping
Products: 1-643464-4 | 4-644466-0 | 3-640426-7 | 640551-7 | 640383-2

Call Out Block
Vitae nunc sed velit dignissim sodales. Elit at imperdiet dui accumsan sit amet nulla facilisi. Sed enim ut sem viverra aliquet eget sit amet. Mauris nunc congue nisi vitae suscipit tellus mauris a. Semper viverra nam libero justo laoreet.
Information Grid
Title 1
Ut enim ad minim veniam, quis nostrud exercitation ullamco laboris nisi ut aliquip ex ea commodo consequat.
Title 2
Duis aute irure dolor in reprehenderit in voluptate velit esse cillum dolore eu fugiat nulla pariatur.
Title 3
Excepteur sint occaecat cupidatat non proident, sunt in culpa qui officia deserunt mollit anim id est laborum.
Title 4
Dolor morbi non arcu risus quis varius. Tristique senectus et netus et. Facilisi cras fermentum odio eu feugiat pretium nibh ipsum consequat.
Title 5
Sollicitudin nibh sit amet commodo nulla. Cras semper auctor neque vitae tempus quam.
Title 6
Nulla posuere sollicitudin aliquam ultrices. Lorem mollis aliquam ut porttitor leo.

Title
Mauris rhoncus aenean vel elit scelerisque mauris pellentesque. Tellus at urna condimentum mattis pellentesque id nibh tortor id. Laoreet suspendisse interdum consectetur libero id faucibus nisl tincidunt eget.