Design HB2 EBV

Reference Design Details

Design Hub

Search Reference Designs
Sub Navigation
Web Content Viewer to useコンテンツ・ビューアー
This is a toast message

100 W 2-Stage Boost and Isolated Flyback Dimmable LED Ballast based on Power Integrations Solution

100 W LED ballast with 3-way dimming function. The LED ballast is designed to provide a 48 V output voltage across 0 mA to 2080 mA output current load with 3-way dimmable constant current at 48 V - 36 V LED voltage string. The design is optimized to operate from an input voltage range of 100 VAC to 277 VAC.
CATEGORY
Energy,Home & building,Analog,Power & charging
CREATED DATE:
Viewed 111 times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.
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
av-dh-disclaimer-ebv

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
DH Related Articles Menu
 
100 W 2-Stage Boost and Isolated Flyback Dimmable LED Ballast based on Power Integrations Solution