Design HB2 EBV

Reference Design Details

Design Hub

Search Reference Designs
Sub Navigation
Web Content Viewer

AMD Kintex UltraScale (KU035-KU075) Power Tree based on onsemi Solution

The AMD Kintex UltraScale (KU035/KU076) Power Tree is a power management solution for the Kintex UltraScale FPGAs using onsemi's key power devices. It is designed to work with the Kintex UltraScale FPGA family and is available in -3, -2, -1, and -1L speed grades, with -3 having the highest performance. The -1L devices can operate at either of two VCCINT voltages, 0.95V and 0.90V and are screened for lower maximum static power. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Embedded,Industrial,Analog,Power & charging,Programmable logic
CREATED DATE:
Viewed times
DC to DC Converter(NCP3296MNTXG)DC to DC Converter(FAN53745UC00X)DC to DC Converter(FAN53745UC00X)DC to DC Converter(FAN53745UC00X)LDO Regulator(NCP59801CMTWADJTAG)DC to DC Converter(FAN53741UC108X)DC to DC Converter(FAN53741UC108X)DC to DC Converter(FAN53611AUC12X)DC to DC Converter(FAN53730UCX)DC to DC Converter(FAN251015MNTXG)VCC_2.5 (2.5V, 760mA)VCCO_1.5 (1.5V, 760mA)VCCO_1.8 (1.8V, 760mA)VCCO_1.35 (1.35V, 760mA)VCCAUX_VCCAUX_IO (1.85V, 0.98A-1.9A)VCCBRAM (0.95V, 250mA-520mA)VCCO_1.2 (1.2V, 760mA)VCCO_1.0 (1V, 760mA)VCC_3.3 (3.3V, 760mA)3.3V3.3V3.3V3.3V3.3V3.3V3.3VVCCINT (0.93V, 32A-37A)3.3VVIN (12V)VIN (12V)

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on EBV Elektronik.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-ebv

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

DH Related Designs Menu
 
DH Related Articles Menu
 
AMD Kintex UltraScale (KU035-KU075) Power Tree based on onsemi Solution