Custom Meta Tags
EBVChips - RFicient Hero Banner (HB)

EBVchips: RFicient®

EBV Chips - Rficient - Sub Navigation (SN)
EBVChips - RFicient Long Copy (LC)

RFicient® Ultra-Low Power Wake-Up Receiver IC

RFicient® technology is developed by Fraunhofer Institute for Integrated Circuits IIS and is the solution for all wireless applications that are designed to provide an operating life of several years with a minimal amount of maintenance.

The ultra-low-power receiver technology RFicient® continuously monitors a radio channel while providing a very low power consumption in the order of microwatts and reaction times in the range of milliseconds. This enables around-the-clock operation of wireless applications and increases their operating life significantly - up to ten years without battery replacement or even fully autonomous operation via energy harvesting.

The RFicient® Wake-Up receiver is a tri-band receiver for simultaneous reception of OOK modulated signals in the SRD frequency bands 433 MHz, 868 MHz or 915 MHz and 2.4 GHz.


IP level Block Diagram

IP Level Block

Key features :

  • Continuous monitoring of the wireless channel
  • Tri-band WakeUp and Data:  433 MHz, 868/ 915 MHz, 2.4 GHz
  • Supply current: < 3 µA @ 30ms reaction time
  • Sensitivity: -80 dBm
  • Selective WakeUp with 16 Bit ID
  • Operation with microcontroller in deep sleep


Applications examples - across all market segments

Industrial

City & Infrastructure

Home & Building Healthcare & Personal devices Transportation
  • Industrial condition monitoring
  • Remote wireless control
  • Wireless sensor networks
  • Goods tracking
  • Geo-fencing
  • Infrastructure networks
  • Indoor localization
  • Local based marketing / tracking
  • Instore navigation
  • Customer flow analysis
  • Body area networks
  • Fitness monitoring
  • Asset tracking

 

None car applications:

  • Keyless operation
  • Telematics
  • Vehicle monitoring

 

EBVchips Overview Grid Box Light (GBL)

Solutions

EBVchips Overview

See all EBVchips solutions and read about the benefits for customers.

EBVchips Contact Box (GBL)

Have a Question?

Contact EBVchips

If you have any questions related to our EBVchips offering, please feel free to contact our experts directly.

EBV - EBV chips - Rficient Grid Box Light (GBL)

Related documents

RFicient®

Ultra-low power wake-up receiver FH101RF