ASTRIAL Board
EDGE AI - Simplify development. Amplify performance.
Engineers are pushing the boundaries of AI - and taking it to the Edge.
Here, data can be processed quickly, safely and cost-effectively for near-instantaneous decision-making, offering clear advantages over cloud-based approaches.
Now, engineers can build Edge AI projects faster, smarter, and more securely with the ASTRIAL AI Accelerator System on Module (SoM) from EBV Elektronik.
ASTRIAL will help to:
- Get to market quicker with an easy-to-integrate CM4-compatible solution
- Perform AI tasks at the Edge with no latency for data privacy and protection
- Maximize performance while conserving power with energy-efficient hardware
- Scale quickly and easily, from single devices to large-scale applications
- Keep costs low through optimized hardware with minimal complexity
ASTRIAL explained: Delivering EDGE AI that works for you
Developed for EBV by System Electronics in partnership with NXP, Hailo and Micron, ASTRIAL brings powerful real-time edge computing directly to your applications.
Tailored for demanding processing tasks, it eliminates latency, enabling smart on-the-spot processing and helps to protect product data security, ensuring privacy.
The advanced SoM is a flexible and scalable solution, too. From single devices to large-scale networks, it allows for robust Edge AI solutions to be deployed easily, all while maximizing energy efficiency and minimizing operational costs.
ASTRIAL’s intuitive setup, extensive peripheral options (including vision capabilities), industrial temperature range, and Raspberry Pi hardware ecosystem compatibility help to drive the development of a wide variety of intelligent commercial and industrial solutions.
Videos
Engineered for seamless integration and peak performance
ASTRIAL has been designed to help engineers fulfill the demands of the latest Edge AI applications.
With advanced functionality, including high processing power, smart AI capabilities, and top-tier security, it can be easily integrated into your Edge AI projects, helping to accelerate the journey from prototype to production.
Key features include:
- High processing power (I.MX8 Plus)
- AI coprocessor (Hailo-8)
- High-end security (SE050)
- Small size 55 x 40 mm
- Dual camera interface and HDMI
- Hardware H264/H265 encoder/decoder
- Embedded RAM (8GB) & eMMC (32GB)
- Industrial grade
- Longevity (10 years)
- Industrial buses (CAN FD, GbE, TSN)
- CM4 footprint (compatible with the Raspberry ecosystem)
Enablement for ASTRIAL SoM: Comprehensive software support that accelerates your project development
ASTRIAL, featuring the energy-efficient i.MX family and Hailo-8 neural network processor, is supported by a comprehensive Embedded Linux environment, helping you accelerate innovation and reduce time to market.
Integrate your Edge AI projects quickly and easily with helpful documentation, including hardware schematics and operating guides on the official ASTRIAL website.
Benefit from the prebuilt Yocto releases, toolchains, and GStreamer User Guide for video stream handling, accessible in the downloads section. Customise and train neural networks using the Hailo Data Flow Compiler SDK, and enjoy step-by-step tutorials on Hackster.io.
Accelerate your innovation - How ASTRIAL will underpin EDGE AI across markets
ASTRIAL provides a foundation for a broad range of real-world applications.
For surveillance applications, its high processing power and dual camera interface enable advanced monitoring systems that can detect and analyze complex scenes in real time.
Meanwhile, drones equipped with ASTRIAL benefit from the AI coprocessor and compact packaging, allowing them to fly safely with advanced navigation and object detection capabilities.
On the shop floor, Autonomous Mobile Robots (AMR) will be able to operate with enhanced efficiency and responsiveness, with the extensive peripheral support driving system functionality and integration.
The robustness of ASTRIAL also makes it ideal for production line robotics and cobots, where precise gesture and face recognition are critical, as well as machine vision inspection tasks that demand repeatable high accuracy and speed.
With ASTRIAL, engineers can develop intelligent systems that see the world - and understand and interact with it too.
Technical specifications:
Processing | NXP i.MX 8M Plus (4 x Cortex A53 + cortex M7, 2.3 TOPS) |
AI | HAILO-8 (26 TOPS) |
Memory | 8 GB LBDDR4 / eMMC 32 GB |
Video / HMI | Hardware H.264/H.265 encoder/decoder Dual ISP for camera GPU for HMI |
Security | NXP EdgeLock® SE050 |
Peripherals | Gigabit Ethernet PHY 26 × GPIO HEADER 1 × USB 2.0, 2 × UART, 3 × I2C, 2 × SPI, 2 × SDIO, 1 × PCM 1 × PWM, 1 × HDMI, 1 × CANbus 1 × 4-lane MIPI DSI, 1 × 2-lane MIPI CSI, 1 × 4-lane MIPI CSI |
Power | Consumption 3W up to 8W |
Start your EDGE AI journey today
EBV Elektronik has a passion for technology and our experts can help you make the most of your Edge AI deployments.
To learn more about ASTRIAL, please contact EBVsolutions@ebv.com, and start your optimized, high-performance Edge AI journey today.
Start Your EDGE AI Journey Today
EBV Elektronik has a passion for technology and our experts can help you make the most of your Edge AI deployments. To learn more about ASTRIAL, please contact us and start your optimized, high-performance Edge AI journey today.

Related Flyer
Industrial AI Real Time Edge Computing
Simplify Development, Amplify Performance: Unlock the true potential of AI-driven applications with ASTRIAL AI Accelerator System on Module (SoM).