Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application

Motion Sensor Module based on Renesas Solution

This solution is an analog motion sensor that can detect motion from two meters away by using a passive infrared sensor (PIR) sensor. The sensor is connected to a bandpass filter using op amps (SLG88103) to condition and filter the signal. The amplified condition signal is connected to the analog pin of the MCU to determine the strength and distance of motion. The signal also connects to nano-powered comparators, forming a window comparison that can be used to wake up an MCU or system upon motion detection.
CATEGORY
Embedded,Sensors,Analog
CREATED DATE:
Viewed times
Gate DriverLinear Voltage RegulatorCard Edge ConnectorCard Edge ConnectorFilterComparatorComparatorPIR SensorTransformerPower SupplyZener DiodeZener DiodeMOSFETMOSFET(3.3V)(3.3V)ANALOG(3.3V)(3.3V) OUTIRQANALOG(3.3V) OUT(3.3V)IRQ(3.3V)

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Silica.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-silica

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

DH Related Designs Menu
 
Motion Sensor Module based on Renesas Solution
 
DH Related Events Menu