Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application

Voice control HMI with RisC-V ASSP based on Renesas Solution

The Voice Control HMI with RISC-V ASSP solution is a compact voice control HMI system featuring a RISC-V 100 MHz 32-bit high-performance CPU with cost-optimized small packages. This pre-programmed solution can input analog and I2S/PDM digital microphone data, actuate digital and analog outputs, and send feedback to an external host via I2C, I3C, UART, and SPI. A QSPI memory interface enables easy memory expansion. Wake-up words and commands can be customized and support multiple languages.
CATEGORY
Analog

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-silica

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

DH Related Designs Menu
 
Voice control HMI with RisC-V ASSP based on Renesas Solution
 
DH Related Events Menu