Custom Meta Tags
AVS Manufacturer Hero

Manufacturer

Nicla Family introduction (LC)

Nicla Family

Arduino's tiniest industrial-orientated boards. Easily deploy low-power AI and machine learning within existing infrastructures. Fully equipped with industrial-grade sensors, the Nicla boards are designed to work as an autonomous, battery-operated system.

These boards are characterized by their modular design and compatibility with a variety of sensors and communication modules, offering users flexibility in building customized IoT solutions. With a focus on simplicity and efficiency, Arduino's Nicla family aims to streamline the development process for IoT projects, providing a user-friendly platform for connecting sensors, actuators, and communication devices seamlessly.

Arduino Pro (HTML)

Arduino Pro logo

 

 

Nicla Vision (GBL)

Nicla Family Product

Nicla Vision

Nicla Vision combines a powerful STM32H747AII6 Dual ARM® Cortex® M7/M4 IC processor with a 2MP color camera that supports TinyML, as well as a smart 6-axis motion sensor, integrated microphone and distance sensor.

Nicla vision
Nicla Sense ME (GBL)

Nicla Family Product

Nicla Sense ME

The Nicla Sense ME is a tiny, low-power tool that sets new standards for intelligent sensing solutions. With the simplicity of integration & scalability of the Arduino ecosystem, the board combines four state-of-the-art sensors from Bosch Sensortec.

Nicla Sense ME
Nicla Voice (GBL)

Nicla Family Product

Nicla Voice

The 22.86 x 22.86 mm Nicla Voice allows for easy implementation of always-on speech recognition on the edge, because it integrates Syntiant’s powerful NDP120 Neural Decision processor to run multiple AI algorithms.

Nicla voice
Buy Now at Farnell (HTML)
Arduino NPI Product Table

ImageProductNew
Arduino Portenta Hat Carrier
Portenta Hat Carrier is a reliable and robust carrier that transforms Portenta X8 into an industrial single board computer compatible with Raspberry Pi® Hats and cameras. Ready for multiple industrial applications such as building automation and mach
 
Arduino Portenta C33
Portenta C33 is a streamlined module that offers the high performance of the Portenta family at a lower price point, thanks to optimizations and streamlined features. Ideal to develop cost-effective, real-time applications, Portenta C33 features the
 
Arduino Opta WiFi
Arduino Opta is a secure, easy-to-use micro PLC with Industrial IoT capabilities. Designed in partnership with Finder – leading industrial and building automation device manufacturer – Opta allows professionals to scale up automation projects while l
 
Arduino Nicla Voice
The 22.86 x 22.86 mm Nicla Voice allows for easy implementation of always-on speech recognition on the edge, because it integrates Syntiant’s powerful NDP120 Neural Decision processor to run multiple AI algorithms, leveraging bio-inspired, advanced m
 
Arduino Portenta X8
Portenta X8 is a powerful, industrial-grade SOM with Linux OS preloaded onboard, capable of running device-independent software thanks to its modular container architecture. Take advantage of onboard Wi-Fi/Bluetooth® Low Energy connectivity to secure
 
Arduino UNO R4 WiFi
The Arduino UNO R4 WiFi combines the processing power and exciting new peripherals of the RA4M1 microcontroller from Renesas with the wireless connectivity power of the ESP32-S3 from Espressif. On top of this, the UNO R4 WiFi offers an on-board 12x8
 
Arduino Giga R1 WiFi
The Arduino GIGA R1 WiFi is designed for ambitious makers who want to step up their game. It levels the playing field for gamers, artists, sound designers and anyone coming to the tech world with big ideas on a budget – because it packs advanced feat