The accelerating deployment of large constellations of Low Earth Orbit (LEO) satellites, CubeSats and nanosats is transforming how the space industry looks at its supply chain and component reliability requirements.
Nominated as a market leader for space applications, Microchip have more than 60 years of flight heritage, strong radiation expertise and a recognized, qualified portfolio. They also deliver a wide range of Commercial-Off-the-Shelf (COTS) solutions that target the industrial and automotive markets.
Their New Space offering consists of sub-QML devices and high-volume COTS products that we are continuously upgrading.

Radiation-Tolerant Isolated DC-DC Converters
The Low Earth Orbit (LEO) market is rapidly growing as private and public entities explore New Space; the exploration of New Space requires everything from 5G communication and cube satellites to IoT applications. There is an increased demand for standard space-grade solutions that are reliable, cost effective and configurable. To meet this market need, Microchip have designed a radiation-tolerant LE50-28 series of isolated DC-DC converters. These devices are off-the-shelf 50W power converters available in nine variants with single and triple outputs that range from 3.3V to 28V.
The current market contains either commercial power converters that are not radiation tolerant, which poses a great risk to the satellite mission life, or expensive radiation-hardened power converters. The LE50 fills the gap between these two by offering a cost-effective radiation-tolerant solution for satellite missions.
Learn MoreSAMD21RT - Radiation Tolerant, Low-Power, 32-bit Cortex-M0+ MCU with Advanced Analog and PWM
Designed for space-constrained applications where size and weight are of critical importance, the SAMD21RT is available in a small footprint of 10 mm × 10 mm. Running at up to 48 MHz, the SAMD21RT delivers high-performance processing for harsh environments. The device integrates analog functions including an Analog-to-Digital Converter (ADC) with up to 20 channels, a Digital-to-Analog Converter (DAC) and analog comparators.
Learn MoreFeatured Memory Solutions
Leading-Edge Memory Solutions for Harsh Environments
For more than three decades, Microchip have been providing leading-edge, highly integrated aerospace solutions for space, aviation, and other harsh-environment applications. As a leading supplier of memory products, they offer a portfolio of devices that have been developed through years of research and testing so that they are ready to withstand the harsh environments found in aerospace applications. Some of these devices have been in production for more than 25 years, and they are backed by their client-driven obsolescence practice of continuing to supply a product for as long as possible.
Products
Browse all Microchip products
Browse through our entire range of Microchip products via Avnet Silica's full service portal.

Featured Microcontroller and Microprocessor Solutions
Scalable, High-Performance Processing Units for Harsh Environments
For more than three decades, Microchip has been providing leading-edge, highly integrated aerospace solutions for a wide variety of space, aviation, and harsh-environment applications. They adapt their latest innovative commercial devices, such as 8-bit AVR® microcontrollers (MCUs), 16-bit dsPIC® Digital Signal Controllers (DSCs) and SAM Arm® core-based MCUs and microprocessors (MPUs), to provide radiation-hardened (rad-hard), radiation-tolerant (rad-tolerant) and high-reliability (high-rel) versions with proven, long-term reliability. This portfolio of solutions will reduce your costs, speed up your time to market and improve the performance of your critical systems.
Products
Browse all Microchip products
Browse through our entire range of Microchip products via Avnet Silica's full service portal.