Custom Meta Tags
ev-charing-hero
Sub Navigation
NXP EV Title (MT)

NXP EV Charging Solutions

Check out the latest EV Charging solutions from NXP.

EasyEVSE (MM)

New for 2025: EasyEVSE Development Platform (Linux OS, Wi-Fi 6)

The EasyEVSE development platform provides software, boards, cables, design files and detailed instructions to quickly simulate a charging control session between a charging station and an EV. This modular scalable platform is the foundation for developing secure wireless cloud connectivity, accurate energy billing, safe control, one-tap NFC authentication and ISO 15118 power line communications across a HomePlug Green PHY.

Learn More
Prod NXP iMX RT1064 (RM)

Security

NXP i.MX RT1064

The i.MX RT1064 is the center piece of NXP’s EV charger demonstration platform.

Prod NXP OL2385 (RM)

WAN

NXP OL2385

The OL2385 is a fully integrated single-chip transceiver intended for use in an industrial environment.

NXP GD3000 product image
Prod NXP MC56F83xxx (RM)

PFC

NXP MC56F83xxx

The MC56F83xxx family is NXP’s performance level digital signal controller product and the world's first DSC product with both USB and CAN-FD integrated.

NXP GD3000 product image
msc imx93 (GBL)

SMARC

Tria SM2S-IMX93

The MSC SM2S-IMX93 SMARC 2.1.1 module family is highly scalable and equipped with i.MX 93 Applications Processors manufactured by NXP.

SM2S-IMX93
Prod NXP EdgeLock SE050 (RM)

Security

NXP EdgeLock SE050

The EdgeLock SE050 product family of Plug & Trust devices offers enhanced Common Criteria EAL 6+ based security, for unprecedented protection against the latest attack scenarios.

NXP GD3000 product image
Prod NXP PCA5190 (RM)

NFC

NXP PN5190

PN5190 is an NFC Frontend supporting challenging RF environment for payment, physical access control

Prod NXP PCT2075 (RM)

Temperature Sensor

NXP PCT2075

The PCT2075 can be configured for different operation conditions. It can be set in normal mode to periodically monitor the ambient temperature, or in shut-down mode to minimize power consumption.

NXP GD3000 product image
EasyEVSE EV Charging Signal Board (GBL)

Development board

EasyEVSE EV Charging Signal Board

The EVSE-SIG-BRD Signal Board is an add-on for several EV charging development platforms. It hosts an LPC55S36 MCU for the SAE J1772 control pilot, a TJA1021BT LIN transceiver for SAE J3068 and a Lumissil CG5317 HomePlug Green PHY for ISO15118 comms.

NXP EVSE Development Board
Prod NXP EdgeLock SE051 (RM)

Security

NXP EdgeLock SE051

EdgeLock SE051 - Proven, Easy-to-Use IoT Security Solution with Support for Updatability and Custom Applets

Prod NXP KM3x (RM)

Metrology

NXP KM3x

The KM3x MCU family enables single-chip one-, two-, and three-phase electricity meters, as well as flow meters and other precision measurement applications.

NXP GD3000 product image
Prod NXP PCA9460 (RM)

PMIC

NXP PCA9460

PCA9460 - 13-Channel Power Management Integrated Circuit (PMIC) for Ultra Low Power Application

Prod NXP IW416 (RM)

WiFi + Bluetooth

NXP IW416

IW416 is a 2.4/5 GHz Dual-Band 1x1 Wi-Fi® 4 (802.11n) + Bluetooth® 5.2 solution

Prod NXP iMX 8M Nano (RM)

Service Processing

NXP i.MX 8M Nano

With commercial and industrial level qualification and backed by NXP’s product longevity program, the i.MX 8M Nano family may be used in any general purpose industrial and IoT application.

NXP iMX 91 (GBL)

Rapid Development

i.MX 91

The i.MX 91 family of applications processors enables the rapid creation of new Linux®-based edge devices, such as smart home controllers, connected appliances, home entertainment, industrial and medical platforms.

NXP i.MX 91
Related Events (LC)

Related events

EV Charging Security Solutions Webinar (GBL)

EV Charging Security Solutions

Smart charging is creating huge opportunities but it also adds security risks to the equation. Home solar panels, windmills and power grid, all these need to be securely connected for the charging process to run smoothly.

EV Charging Station Solutions Webinar (GBL)

EV Charging Station Solutions

Transportation continues to migrate from its reliance on fossil fuel and the internal combustion engine at an ever-increasing rate.