Custom Meta Tags
Design Tool HB2 Silica

Design Tools

Get started creating designs

Search Reference Designs
Custom Meta Tags
AVS DH Design Tool intro (MM)

AVAIL block diagram design tool

AVAIL is our robust block diagram design tool that helps you make your decisions in a faster way, easier, and with more confidence. Browse over 1,000 reference designs from our own FAEs and partners, get specific component recommendations--based on suitability, cost, availability and lifetime support--and customize the design to meet your requirements. Then, export your design to your CAD tool or convert it to a bill of materials.

Start creating       Learn More 

 

Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
    • Chapters
    • descriptions off, selected
    • captions off, selected
    • en (Main), selected
    AVS DH DT Cross ref teaser (LC)

    Cross reference tool

    Avnet is advancing the integration of artificial intelligence techniques into our solutions, enhancing efficiencies and delivering value to our customers and suppliers.​ This cross-reference tool exemplifies our application of AI methodologies.

    Cross Reference

    Three step process in getting the cross reference recommendations with direct links to Farnell for prototype quantities or request high volume pricing from Avnet Silica.

    If you need further information or advice, please contact your local Avnet team or OnlineSupportEU@Avnet.com

     

    AVS DH design tools Calculators teaser (LC)

    Calculators

    Avnet Silica’s online conversion calculators and tables provide the conversion ratios you need for your everyday calculations. Need to figure inductance conversion or calculate the primary and secondary full-load currents of a transformer? Click the calculator you need below and find answers fast.

    SEE ALL Calculators

    AVS DH tools calculator Capacitor teaser (GBL)

    Capacitor Charge

    Calculate the capacitor charge capability.

    AVS DH tools calculator impedance teaser (GBL)

    Impedance Matching Calculator

    The impedance matching calculator is used to match the impedance between two points.

    AVS DH tools calculator Inductance teaser (GBL)

    Inductance Conversion

    Calculate the inductance conversion based on windings and wire gauge.

    AVS DH Manufacturer Tools teaser text (html)

    Manufacturer Tools

    Many of our manufacturer and supplier partners provide software tools to aid in the selection and evaluation of components that match specific design requirements. Check out the featured tools here and be sure to click through and see all of the tools from our partners that will help you optimize your designs and accelerate your time to market.

    SEE ALL TOOLS

    WebDesigner Power Supply onsemi
    onsemi logo

    WebDesigner+ Power Supply

    WebDesigner+™ Power Supply tools generate and optimize power supply designs based on your input requirements. Buck, Boost, Inverting Buck-Boost, Flyback, Charge pump and LDO / linear converters are currently supported.

    Solution Simulator Rohm
    ROHM Logo

    ROHM Solution Simulator

    Quickly characterize power devices and drive circuits using our readily available topology circuits. In addition, peripheral component constants, such as switching regulators, linear regulators, and more can be easily designed and verified

    STMicroelectronics eDesignSuite
    STMicroelectronics logo

    STMicroelectronics eDesignSuite

    eDesignSuite is a comprehensive set of easy-to-use design-aid utilities ready to help you streamline the system development process with a wide range of ST products.