NUC (Meta)
nuc-hero (HB)
Main Title (LC)

Looking for an alternative to the Intel NUC?

Browse our range of alternative NUC products, starting from just €292

Intro 1 (MM)

After ten years, Intel recently announced that they were stopping direct investment in their Next Unit of Compute (NUC) product line.

We can confirm that through our partnership with ASUS IoT and Avnet Embedded, we can ensure uninterrupted access to the entire range of Intel officially licensed NUC products, soon to be known as ASUS NUC.

We understand that announcements such as these can create confusion about the future of the solution you have today.

With that in mind, if you do feel it is time for a change, the following chart not only provides links to the ASUS NUC products but also includes suitable, often more cost-effective alternatives for specific Intel NUC products.

GET IN TOUCH

The QBiX-EHLA6412-A1 NUC from GIGAIPC
Intro (LC)

Why Avnet Silica?

With a broad product portfolio, Avnet Silica can ensure an uninterrupted supply of Intel Atom-based and Intel Core-based NUC systems as well as Intel Atom-based and Core-based Mainboards, with product families including:

 
  • Intel NUC 11 Essential (System and Mainboard)
  • Intel NUC 11 Pro (System and Mainboard - Tiger and Atlas Canyon)
  • Intel NUC 12 Pro (System and Mainboard - Wall Street Canyon)
  • Intel NUC 13 Pro (System and Mainboard - Arena and Vivid Canyon)
  • Intel NUC 13 Pro Desk Edition (System - Arena and Vivid Canyon)
 

Our team of NUC experts are just an email or phone call away and can you help you choose the best NUC solution for your needs, whether that’s the closest match alternative or the best-in-class option. We’re rarely beaten on price on bulk/volume orders and can guarantee fast delivery times.

We work with market-leading manufacturers to ensure quality and reliability with every purchase.

Advantech Logo
Asrock Logo
Asus Logo
Avalue Logo
GIGAIPC Logo
Kontron Logo

What are you looking to replace? Choose from below:

Intel ATOM-based NUC Systems

Product family Asus Advantech Asrock Industrial Avalue GIGAIPC
(Atlas Canyon)   ARK-1221L NUC BOX J6412    
    iBOX-N97    
    iBOX-J6412    
    iBOX-V/R 1000 series    
Intel NUC 11 Essential (System) NUC11xxKxx DS-410 NUC BOX N97 NUC-EHL QBiX-EHLA6412-A1
(best in class / feature option)

 

Intel Core iX-based NUC Systems 

Product family Asus Advantech Asrock Industrial Avalue GIGAIPC
Intel NUC 13 Pro NUC13xxKxx El-53 NUCS BOX-13xxP    
Intel NUC 13 Pro Desk Edition (System) NUC13xxHxx   NUC BOX-13xxP    
(Arena and Vivid Canyon)     iBOX-13xxUE
(best in class / feature option)
   
    4X4 BOX 7000 series
(closest match option)
   
    4X4 BOX 7000 series    
    iBOX-V2000    
Intel NUC 12 Pro (System)     NUC BOX 12xxP    
(Wall Street Canyon)     iBOX-12xxUE    
    4X4 BOX 7000 series
(closest match option)
   
    4X4 BOX 5000 series    
    iBOX-V2000    
Intel NUC 11 Pro (System)   El-52 NUC Box 1000 series NUC-TGU QBIX-TGLA
(Tiger Canyon)   DS-085 iBOX-1100 series

ACS10-TGU
(closest match option)

 
  ARK-1250L iBOX-R1000 series    

 

Intel ATOM-based NUC Mainboards

Product family Asus Asrock Industrial GIGAIPC Kontron
(Atlas Canyon)   NUC-J6412   D3724 R
(best in class / feature option)
  4X4 R1000V    
Intel NUC 11 Essential (Mainboard)   NUC-N97 QBi-6412A
(closest match option)
D3714 V/R

 

Intel Core iX-based NUC Mainboards 

Product family Asus Asrock Industrial GIGAIPC Kontron
Arena Canyon   NUC 1300/D4 Motherboard Series   D3724-R mSTX
(best in class option)
  4X4 7000/D5 Motherboard Series
(closest match option)
   
  4X4 5000 Motherboard Series    
Intel NUC 13 Pro (Mainboard) NUC 13 Pro Board (Arena Canyon) NUC-1300/D5 Motherboard Series
(best in class option)
  D3714-V/R mSTX
Intel NUC 12 Pro (Mainboard)   NUC 1200 Motherboard Series   D3714-V/R mSTX
 

4X4 7000/D5 Motherboard Series
(closest match option)

  D3724-R mSTX
(best in class option)
  4X4 5000 Motherboard Series    
Intel NUC 11 Pro (Mainboard)   NUC 1100 Motherboard Series QBI-1165G7A D3714 V/R mSTX
(Tiger Canyon)     QBI-1135G7A D3724-R mSTX
(best in class option)
    QBI-1115G4EA  

Bottom Copy (LC)

NUC Benefits vs Desktops/Laptops

Our more industrial, rather than consumer-focused small form factors are typically geared towards specialized use cases and environments so can frequently offer more durability, customization and connectivity than Intel NUCs which were aimed at more general-purpose computing. Here are some potential advantages:

Robustness and Durability: Industrial small form factor solutions are designed to withstand harsh environments and demanding conditions. They often feature ruggedized enclosures, enhanced cooling systems, and are built to meet industry standards for shock, vibration, and temperature resistance. This makes them suitable for industrial applications that require reliable operation in challenging settings.

Expanded Connectivity: Industrial solutions often provide a wider range of connectivity options compared to consumer-focused devices. They may offer additional serial ports, GPIO (General Purpose Input/Output), industrial protocols, or specialized interfaces that are commonly used in industrial automation, IoT deployments, or machine control systems.

Reduced costs: Not only in purchasing and deployment costs, but also long-term use. NUCs use significantly less electricity.

Saved space and reduced maintenance: NUCs are typically much smaller than laptops and desktops, making them a great option for smaller working spaces or industrial environments. A smaller product with fewer parts also means reduced maintenance.

Long-Term Availability: Industrial hardware tends to have longer availability and support lifecycles compared to consumer devices. This is crucial for industrial applications that require stable and consistent hardware over extended periods. The longer availability ensures that replacement parts and system continuity can be maintained without disruption.

Customization and Expandability: Industrial solutions often offer more options for customization and expansion based on specific application requirements. They may have expansion slots, additional storage bays, or support for specialized add-on cards, allowing for greater flexibility in tailoring the system to unique needs.

Enhanced Security and Reliability Features: Industrial small form factor solutions often include additional security and reliability features, such as TPM (Trusted Platform Module) for hardware-based encryption, watchdog timers for system monitoring and recovery, and ECC (Error-Correcting Code) memory for enhanced data integrity. These features are valuable in industrial settings where data security and system reliability are critical.

If you need advice or help in choosing alternatives for your embedded project, then get in touch with our team now so we can help.

Compute Storage Displays Overview (GBL)

Compute, Storage and Displays Overview

Find out more about each innovation area on our dedicated pages and get in touch to speak to an expert about how we can help you get your product to market faster, better and stronger.

Embedded Compute Module in hand
Modal
Contact us

Submit your inquiry via the form below.