A breakthrough system performance is shaped by vision and expectations—which can vary considerably from product to product. To get where you want to go, your selection of processor should be determined by product definition, the application it supports, and the ideal user experience.
If you do the research, you’ll quickly realize there is no shortage of processing options for achieving your desired level of performance. As you’re looking to select and design the right processing engine into your product, you’ll want a partner that can provide a range of options and has the know-how to get the most out of each one.
With Avnet Silica as a partner, you’ll save time on research and get the guidance you need to select the right processor for delivering that breakthrough performance.
Microcontrollers include a range of products offering digital processing under software control. Microprocessors (MPU) and microcontrollers (MCU) are available in data widths from 8 to 64 bits, targeting a variety of both generalist and specialist applications. Applications include domestic appliances, handheld devices, servers, automotive, network infrastructure, image processing, and communications.
Avnet Silica linecard: microcontrollers & microprocessors
Having worked with renowned suppliers over many years, Avnet Silica is known to be an expert in the fields of MCUs and MPUs. Have a look at the linecard to see our complete MCU and MPU offering.
Download LinecardNXP Technology Days
Discover the future of embedded innovation at our NXP Technology Days in Prague and Warsaw this September. Hosted by Avnet Silica in collaboration with NXP, this full-day event features two in-depth technical tracks designed to accelerate your design journey, from high-performance MPUs to the latest in analog front-end, power management, secure connectivity, and next-gen MCUs. Whether you're developing advanced HMI solutions or looking to bring intelligence and security to the edge, these sessions will equip you with actionable insights, practical knowledge, and hands-on experience.
Register NowSTMicroelectronics
STM32MP1 series
Embedding a dual Arm® Cortex®-A7, a Cortex®-M4 and a 3D GPU, the STM31MP1's flexible architecture allows high processing and real-time tasks in a single chip.

Renesas
Synergy™ Platform – S5D3 Microcontroller Group
The S5D3 adds a new tier to the S5 MCU group for applications that require a high-performance Cortex M4F core but doesn’t require on-chip graphic acceleration or Ethernet connectivity.

Renesas
RX65N & RX651 Groups
RX65N and RX651 Groups are new mainstream RX microcontrollers with RXv2 core, large-capacity RAM, and enhanced security, connectivity, and HMI.

NXP
S32K144 32-bit MCU
The NXP® S32K product series of 32-bit automotive microcontrollers provides a highly integrated, low-power, safe and secure single-chip solution

NXP
LPC5500
Arm® Cortex® -M33 based microcontroller series for mass market, leveraging 40nm Embedded Flash technology with TrustZone

Microchip
ATSAMA5D27 SOM1
Small single-sided System-On-Module based on the high-performance System-in-Package 32-bit Arm® Cortex®-A5 processor-based MPU SAMA5D27 and 1Gb DDR2 SDRAM running up to 500 MHz.

Solutions
Internet of Things
Avnet Silica has the perfect supplier offering to enable you to put your product development into the Internet of Things.

Training & Events
Learning for better, faster projects builds
Connect with the Avnet Silica experts who will guide you to reach further with your projects with on-going seminars, workshops, trade shows and online training.

Markets
Embedded Vision
Visual inputs are the richest source of sensor information. Avnet Silica will provide you with insights into our expertise, image sensors, camera modules, processing engines and even full reference designs.

Contact us
Have a question?
Int. Freecall - 00800 412 412 11 | Product or shop-related inquiries: OnlineSupportEU@avnet.com | Content-related questions: yourmessage@avnet.eu