Nexperia’s latest low-voltage MOSFET technology offering high efficiency, low RDS(on), and rugged reliability into compact, thermally-optimised packages. From automotive to industrial and consumer gear, they deliver powerful performance in tight spaces—perfect for designs that demand more power and less waste.
In virtually every application, getting the right balance of power density and RDS(on) in the right footprint is becoming increasingly critical. Nexperia offers a broad portfolio of N- and P-channel power MOSFETs, ranging from 12 V to 100 V and available in a wide range of space-saving and efficient package options. These range from the ultra-small DFN0603 MOSFET package for wearable applications through to their proven copper-clip LFPAK technology for the most challenging industrial designs. And as a long-term supplier to the automotive industry, you can be assured that they maintain the highest quality and reliability standards.
NEVB-MTR1-KIT1 Motor Driver Evaluation Kit
Nexperia's NEVB-MTR1-KIT1 motor driver evaluation kit provides a full motor drive solution for 12 V - 48 V, 1000 W, 3-phase BLDC motors, PMSMs and brushed motors. It contains PCBs designed for the Nexperia LFPAK56 MOSFET family and the modular design allows for different motor controllers, gate drivers, MOSFETs and motors to be used. In addition, each board provides convenient test points for power, motor drive, and sensing signals to aid with development and testing with Nexperia’s LFPAK56 MOSFET family. The motor controller board is designed for the Leonardo R3 and Nucleo development board form factors.
Learn MorePowering the Shift
Together with Nexperia and other leading power electronics suppliers, we're powering the shift to smarter, cleaner and more reliable energy.

PCIM25 Overview
Learn more about the solutions Avnet Silica are showcasing at PCIM25. See leading supplier partners such as onsemi, STMicroelectronics, Nexperia, Navitas and more.