Custom Meta Tags
Hero Banner Main
Title (LC)

onsemi: 1kW LED/Lighting Board, Power Integrated Modules and Power Simulator

Demo Intro (MM)

1kW LED/Lighting Board

onsemi’s 1 kW LED/Lighting board is designed to power lighting fixtures with 50V and 20A, ensuring a peak efficiency of over 95%, minimising the need for extensive cooling. Featuring a high-density design, multimode Totem Pole PFC, and 300 kHz half-bridge LLC, it achieves 96.1% efficiency in a compact 278×92.3×50mm footprint. Ideal for high-power LED lighting, industrial systems, and telecom applications.

onsemi logo
onsemi PIMs (HTML)

Silicon and SiC Hybrid Power Integrated Modules (PIMs)

Explore onsemi’s latest generation of silicon and silicon carbide hybrid Power Integrated Modules (PIMs) in the F5BP package, which boost power output for utility-scale solar inverters and energy storage systems. Offering higher efficiency and power density in the same footprint, they raise inverter capacity from 300 kW to 350 kW. This enables a 1 GW solar farm to save nearly 2 MW per hour—enough to power over 700 homes annually—while reducing component costs by over 25% due to fewer modules needed.

EliteSiC simulator (LC)

EliteSiC Power Simulator

Get hands on with the Elite SiC Power Simulator from onsemi, a powerful online tool for simulating system-level performance using EliteSiC devices, FS7 IGBTs, and PowerTrench® T10 MOSFETs. It supports analysis under varying conditions, including manufacturing corner cases, with adjustable parameters like gate drive impedance and cooling design. Integrated with a Self-Service PLECS Model Generator, it enables high-fidelity, application-specific simulations—accelerating design, reducing prototyping, and optimising efficiency in EVs, renewables, and industrial systems

Contact form (LC)

Contact us

Interested in this solution or its key products? Get in touch with our Power experts today and we'll be in touch to help you with your next Power project.

 

PTS onsemi (GBL)

Powering the Shift

Together with onsemi and other leading power electronics suppliers, we're powering the shift to smarter, cleaner and more reliable energy.

Powering the Shift icon in onsemi and Avnet Silica colours
PCIM Overview (GBL)

PCIM25 Overview

Learn more about the solutions Avnet Silica are showcasing at PCIM25. See leading supplier partners such as onsemi, STMicroelectronics, Nexperia, Navitas and more.

Two electrical currents colliding