Custom Meta Tags
Hero Banner
Title (LC)

Salom USB-C Charger

Demo intro (MM)

Unlock peak battery performance with Salom’s USB-C charger, powered by Iontra. Delivering up to 2× faster charging and up to 4× longer battery cycle life, this intelligent charger ensures rapid, reliable power without compromising safety. This advanced charging technology minimises cell damage — making every charge faster, safer, and smarter.

Salom logo
Features (LC)

Features

  • Fully compatible with your PD3.0 enabled device with 4x faster charging rate.
  • uChargeQ Model 7 support USB2.0 Type C.
  • Output in PD3.0 standard: 5V/3A, 9V/3A, 15V/1.8A.
  • uChargeQ Model 7 supports any other USB based device as well as PD1.0/PD2.0 enabled devices.
  • Advanced IC Chip Technology to prevent back-flow current from electrical overload.
  • 2-Year manufacturer‘s warranty - Salom is a leading power solutions company founded in 1972 and has supplied more than 2 billion chargers worldwide.

Contact form (LC)

Contact us

Interested in this solution or its key products? Get in touch with our Power experts today and we'll be in touch to help you with your next Power project.

 

PTS Salom (GBL)

Powering the Shift

Together with Salom and other leading power electronics suppliers, we're powering the shift to smarter, cleaner and more reliable energy.

Powering the Shift
PCIM Overview (GBL)

PCIM25 Overview

Learn more about the solutions Avnet Silica are showcasing at PCIM25. See leading supplier partners such as onsemi, STMicroelectronics, Nexperia, Navitas and more.

Two electrical currents colliding