Custom Meta Tags
PTS onsemi hero
Sub Navigation
IGBTs Title (MT)

IGBTs

IGBTs Intro (LC)

onsemi’s Insulated Gate Bipolar Transistor (IGBT) portfolio offers cutting-edge solutions for high-efficiency energy conversion across various applications. The latest offering includes 7th generation field-stop technology, available in power modules and discrete packages. The next generation of solutions can enable up to 10% more output power compared to competing products while providing higher efficiency. This increased power density and lower power loss result in lower total system costs for applications such as heat pumps, HVAC, industrial motor drives, solar inverters, and energy storage systems.

CONTACT OUR POWER EXPERTS

Featured IGBT products

onsemi SNXH800H120L7QDSG (MM)

onsemi SNXH800H120L7QDSG

The SNXH800H120L7QDSG is a 1200 V 800 A rated half bridge IGBT power module. The integrated Field Stop Trench 7 IGBTs and Gen. 7 diodes provide lower conduction losses and switching losses, enabling designers to achieve high efficiency and superior reliability.

Learn More
onsemi NXH800H120L7QDSG (MM)

onsemi NXH800H120L7QDSG

The NXH800H120L7QDSG is a 1200 V 800 A rated half bridge IGBT power module. The integrated latest onsemi’s Field Stop Trench 7 IGBTs and Gen. 7 diodes provide lower conduction losses and switching losses, enabling designers to achieve high efficiency and superior reliability.

Learn More
onsemi AFGB30T65SQDN (MM)

onsemi AFGB30T65SQDN

Using the novel field stop 4th generation IGBT technology and AEC-Q101 Qualified. AFGB30T65SQDN offers the optimum performance with both low conduction loss and switching loss for a high efficiency operation in various applications.

Learn More
onsemi AFGB40T65RQDN (MM)

onsemi AFGB40T65RQDN

Using novel field stop IGBT technology, onsemi's new series of FS4 IGBTs offer the optimum performance for automotive applications. This technology is short-circuit rated and offers a high figure of merit with low conduction and switching losses.

Learn More
onsemi AFGH4L25T120RW (MM)

onsemi AFGH4L25T120RW

AEC Q101 qualified Insulated Gate Bipolar Transistor (IGBT) features a robust and cost effective Field Stop VII Trench construction. Provides superior performance in demanding switching applications, offering both low on state voltage and minimal switching loss offers optimum performance for both hard and soft switching topology in automotive application.

Learn More
ON Logo

 

Contact us (LC)

Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team. 

IGBT Modules (LC)

IGBT Modules

IGBT Modules Product Information
NFVF97565L1ZT1 NFVF97565L1ZT1 is an advanced automotive smart power module providing a fully-featured, high-performance full bridge inverter output stage for Exciter Motor Application.
NXH600N105L7F5S1HG The NXH600N105L7F5S1HG is power integrated module(PIM) containing an I-type NPC three level inverter with 1050 V FS7 IGBTs and 1050 V Extremefast Diodes. The module contains an NTC thermistor.
NXH160T120L2Q2F2S1 The NXH160T120L2Q2F2SG is a power integrated module (PIM) containing a split T-type neutral point clamped three-level inverter, consisting of two 160 A/1200 V half-bridge IGBTs with inverse diodes, two neutral point 120 A/1200 V rectifiers, two 100 A/650 V neutral point IGBTs with inverse diodes, two half-bridge 60 A/650 V rectifiers and a negative temperature coefficient thermistor (NTC).

 

Working on a project (LC)

Working on a power project?

Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.

WE'D LOVE TO HEAR FROM YOU!

Modal
Contact us

Submit your inquiry via the form below.