Custom Meta Tags
Hero Banner
Sub Navigation
Title and intro (LC)

MOSFET Technology

The MOSFET: a mainstay of power electronics

First developed in the 1970s, the Silicon (Si) MOSFET remains the most widely used power device globally. With its low gate drive power, fast switching speed, and advanced paralleling capability, power MOSFETs are used in a wide range of applications in sectors such as consumer electronics, transportation technology, and automotive applications.

Leveraging the advantages of the MOSFET

The voltage-controlled power MOSFET can operate at voltages up to 1 kV with high switching speeds and low power losses, with many advantages over current- controlled devices, such as BJTs, including:

  • low on-resistance and low static power consumption offers superior power efficiency, reducing heat generation and extending battery life.

  • insulating oxide layer ensures high immunity to external electrical noise, enabling more accurate signal processing and data transmission.
  • can be manufactured in small form factors, enabling integration into semiconductor chips and compact electronic devices.
  • require minimal input current to control the load current, compared to bipolar junction transistors (BJTs).
  • can rapidly switch digital signals.

MOSFETs are the ideal choice for multiple applications, including power supplies, DC-DC converters, motor controllers, and various RF and switching applications.

Choosing the right MOSFET

It seems as if manufacturers are continually launching new device families and showcasing their respective benefits. Individual MOSFETs within the same device family target different use-cases and, with such a wide choice, finding the optimal balance between price and performance can be difficult and time-consuming.

At the same time, MOSFET design presents a specific set of challenges. The gate driver circuit characteristics must match the required switching speed of the device while offering protection against factors such as overvoltage and unwanted EMI effects. While datasheets may give typical operating parameters, the actual performance of the MOSFET will depend on factors such as switching speed and operating temperature.

With considerations such as solution operating environment and cost also influencing the final decision, how can you be confident that you’ve chosen the right MOSFET for your solution?

Let our knowledge and expertise guide you

Avnet Silica’s market-leading team of power engineers and FAEs boasts extensive expertise and know-how across our full MOSFET product portfolio. When you work with us, you’ll have direct access to this comprehensive support network, as well as relevant market specialists and regional experts. You’ll also benefit from our solid relationships with our extensive supplier network, gaining insight into their proprietary information on existing and planned products.

Our full-system approach ensures that we can support you across the entire product lifecycle, from choosing the best device to optimisation of overall solution design.

A market-winning partnership

Everything we do is focused on accelerating your product development process and reducing time to revenue.

Our close relationships with an extensive range of suppliers ensure we have the insights to help your engineers make the right decisions when choosing the best MOSFET for your solution. These same relationships offer you a window into the full product roadmaps and lifecycles of our partners, enabling you to secure second and third sources for your chosen devices.

When we work with you, we’ll identify the best suppliers, based on your application, your location, and the support levels that you will need. Together we’ll build the best combination of development team, products, and supplier to guarantee the market success of your solution.

LOOKING FOR SUPPORT? CONTACT OUR POWER EXPERTS

MOSFET articles (LC)

Featured resources

Silicon carbide macro

Five Ways SiC MOSFET Technology Differs from IGBTs

IGBTs have evolved over time and are still viable and preferred in many applications. In fact, the market for IGBTs is still expanding, with a CAGR of around 10%. So, what are the differences that make one or the other technology suitable for a particular design? The Avnet Silica Power Specialists consider five aspects and how they affect your choice. 

Read Article

Schematic SiC-FET gate drive

Five Things to Consider Before Switching to SiC in Power Conversion

SiC MOSFETs are often presented as an attractive upgrade to older technologies such as IGBTs and Silicon MOSFETs. Although in some limited cases, SiC can be a drop-in replacement, to get maximum benefit, the system should be considered as a whole. To explain more, the Avnet Silica Power Specialists discuss five example areas which affect your design approach. 

Read Article

onsemi webinar (MM)

Webinar: Unlocking Power Efficiency with onsemi

This webinar series is designed to bring together industry experts and engineers to explore the latest advancements in power electronics. Throughout the day, we will delve into cutting-edge technologies, innovative solutions, and practical applications that are shaping the future of electronics. Join us for a series of insightful sessions, live Q&As, and interactive discussions that will equip you with the knowledge and tools to stay ahead in the rapidly evolving world of power electronics.

Agenda:

  • Avnet Silica Intro
  • Minimise Power losses with onsemi PowerTrench® T10 Generation of Low and Middle-Voltage MOSFETs
  • Next-Gen Motor Drives: Exploring FS7 IGBT and SiC Innovations
  • Accelerate your Energy storage system’s design with onsemi’s Discrete and module solutions
  • Why Selecting the Right Gate Driver Makes All the Difference for Your Power Application
WATCH ON-DEMAND
Power Discretes (MM)

Power Discretes - See Wide Bandgap, MOSFET and IGBT Products

Head over to our full-service portal to see a range of power discrete products including wide bandgap, MOSFET and IGBT solutions from suppliers such as onsemi, NXP, Qorvo, STMicroelectronics, MPS, Microchip and Renesas. 

Browse by supplier

See All Products
Spot Power (GBL)

Technology

Power: designing solutions with power at the core

We provide you with the right insights and expertise when you need it most, so you can make the right decisions for your product, and your business.

Power - Power components lighting up on board
Power Suppliers and Solutions (GBL)

Suppliers

Power suppliers & solutions

See the wide selection of suppliers we work with and some of the innovative solutions they bring to the market. Together, we're delivering what's next in power.

Power KL (GBL)

Resources

Power knowledge library

Head over to our power knowledge library to see a full list of our power resources, including articles, webinars, podcasts and more.

Man on laptop in library - Power knowledge library
onsemi MOSFETS (GBL)

onsemi

onsemi MOSFET Solutions

onsemi’s Metal-Oxide-Semiconductor Field-Effect Transistor (MOSFET) portfolio delivers best-in-class efficiency, reliability, and thermal performance for next-generation power solutions across automotive, industrial, AI and datacentre markets.

onsemi FCA20N60F MOSFET
Nexperia MOSFETs (GBL)

Nexperia

Nexperia Application Specific MOSFETs

Nexperia combines their proven MOSFET expertise with broad application understanding to create an expanding range of application specific MOSFETs.

Nexperia SiC MOSFETs
Diodes IntelliFET (GBL)

Diodes Inc

Diodes Incorporated IntelliFET® Products

Diodes advanced IntelliFET® self-protected power switches are designed for switching resistive, inductive, and capacitive loads in harsh environments where there is a need for immunity from radiated and conducted emissions.

Diodes Inc high side IntelliFET
Working on a project (LC)

Working on a power project?

Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.

WE'D LOVE TO HEAR FROM YOU!

Power Design Hub (GBD)

Tools

Power Reference Designs

See over 300 Power reference designs that can be used to fast-track the proof-of-concept stage and accelerate time to market. Modify designs for your application and export to your CAD tool of choice.

Power reference design
Modal
Contact us

Submit your inquiry via the form below.

 
 
Power Suppliers and Solutions (GBD)

Suppliers

Power Suppliers and Solutions

See the wide selection of suppliers we work with and some of the innovative solutions they bring to the market. Together, we're delivering what's next in Power.

Avnet Silica's Power Suppliers
Power KL (GBD)

Resources

Knowledge Library

Filled with insights from our Power experts, you’ll find webinars, podcasts and articles on innovative power technologies and their applications.

Man on laptop in library
Contact Us (GBD)

Contact us

Have a question?

Int. Freecall - 00800 412 412 11 | Product or shop-related inquiries: OnlineSupportEU@avnet.com | Content-related questions: yourmessage@avnet.eu