Proximity and Ranging Sensing
Proximity and ranging sensing are essential technologies that enable machines and devices to perceive and measure distances to objects or obstacles in their environment. These sensing mechanisms play a crucial role in various applications across industries, from robotics and automotive to consumer electronics and industrial automation.
Proximity sensing is primarily concerned with detecting the presence of objects within a certain range of a sensor. This technology is often used for functions such as touchless interfaces in smartphones, motion detection in security systems, and object detection in industrial automation. Proximity sensors can employ various methods, including infrared, capacitive, and ultrasonic, to accurately determine the presence or absence of an object in close proximity.
Ranging sensing, on the other hand, goes beyond proximity by providing precise distance measurements between the sensor and the target object. This capability is crucial for applications like autonomous vehicles, where vehicles need to know how far they are from other objects to make informed decisions. Ranging sensors, such as LiDAR (Light Detection and Ranging) and ultrasonic sensors, use advanced technologies to measure distances with high accuracy.
Both proximity and ranging sensing technologies have witnessed significant advancements in recent years, enabling the development of smarter and safer devices and systems. They are fundamental components of the sensor ecosystem, enhancing our ability to interact with our surroundings and enabling machines to navigate, sense, and interact with their environment more effectively. As these technologies continue to evolve, we can expect them to play an increasingly vital role in our daily lives and industries.
Proximity and Ranging Sensing Applications
Automotive |
Collision avoidance systems; Parking assistance and obstacle detection; Adaptive cruise control; Autonomous vehicles for navigation and obstacle avoidance; Blind-spot detection. |
Industrial Automation |
Object detection and presence sensing in manufacturing processes; Conveyor belt control and alignment; Robotics for pick-and-place operations; Material handling and warehouse automation. |
Consumer Electronics |
Touchless user interfaces for smartphones and tablets; Proximity-based screen dimming during calls; Gesture recognition for gaming and smart TVs; Face recognition and hand tracking in augmented reality (AR) applications. |
Motion detection in security systems; Intrusion detection in restricted areas; People and vehicle counting in public spaces; Perimeter security for homes and businesses. |
|
Contactless patient monitoring and vital sign measurement; Hand hygiene compliance monitoring in healthcare settings; Object detection for fall prevention in hospitals and nursing homes. |
|
Retail and Commercial |
Touchless access control systems; Interactive digital signage with proximity-based content triggering; Automated doors and elevators; Inventory management and shelf stocking in retail stores. |
Agriculture |
Crop monitoring and precision farming; Obstacle avoidance for autonomous agricultural vehicles; Livestock tracking and monitoring. |
Aircraft ground proximity warning systems; Drones and UAVs for obstacle detection and navigation; Landing and docking assistance for spacecraft. |
|
Environmental Monitoring |
Monitoring water levels in rivers and reservoirs; Detection of objects or wildlife in conservation areas; Air quality measurement and pollution monitoring. |
Construction and Mining |
Equipment collision prevention on construction sites; Surveying and 3D mapping with LiDAR; Proximity detection for heavy machinery safety. |
Maritime and Underwater |
Collision avoidance for ships and boats; Underwater vehicle navigation and obstacle detection; Fish detection and tracking for fisheries. |
Smart Home and IoT |
Automatic lighting control based on presence or motion; Smart appliances that respond to proximity or gestures; Intrusion detection and home security systems. |
Traffic Management |
Vehicle detection at intersections for traffic signal control; Toll booth automation and electronic toll collection; Speed detection and enforcement on highways. |
Medical Imaging |
Distance measurements in medical imaging devices like ultrasound machines; 3D scanning for dental applications; Patient positioning and alignment during radiation therapy. |
Geology and Exploration |
Geological surveying for mineral exploration; Cavern and cave mapping in geology and speleology; Underground utility detection in construction and excavation. |
INFRARED | PHOTOELECTRIC | ULTRASONIC | CAPACITIVE | INDUCTIVE | LASER | TIME-OF-FLIGHT | 3D | PASSIVE INFRARED | TMOS | RADAR | |
---|---|---|---|---|---|---|---|---|---|---|---|
Power Consumption | Low to moderate | Low to moderate | Low to moderate | Low to moderate | Low to moderate | Moderate to high | Low to moderate | Moderate | Very low | Very low | Low to moderate |
Detection Method | IR emission / reflection | Light/IR interruption / reflection | (Ultra)sound travel time measurement | Electrical field | Eddy currents induction | Laser reflection | Light travel time measurement | Infrared radiation | Infrared radiation | Radio waves reflection | Hundreds A |
Cost | Low | Low to moderate | Moderate | Low | Low | High | Moderate | High | Low to moderate | Low | Moderate |
Proximity / Ranging | Proximity and rough ranging | Proximity only | Proximity and ranging | Proximity and ranging | Proximity and ranging | Proximity and ranging | Proximity and ranging | Proximity and ranging | Proximity only | Proximity only | Proximity and ranging |
Distance Range | 1cm - 50cm | Up to a few meters | Up to 10 meters | 0.1cm - 10cm | 1cm - 50cm | Up to 200 meters | Up to 8 meters | Up to 5 meters | Up to 10 meters | Up to 4 meters | Up to 100 meters |
Typical Applications |
Remote receiver Motion sensors Robotics Automation |
Object detection Conveyor systems Label sensing Safety barriers |
Parking assist Object detection Level sensing Flow sensing |
Touchscreens Object detection Liquid level sensing |
Metallic object detection Proximity switches Inductive encoders |
Autonomous vehicles 2D/3D Mapping Robotics |
People counting Machine vision Object ranging Level sensing |
Facial recognition AR/VR Gaming People counting AI Machine vision |
Motion detection Security systems Lighting control |
Motion detection Presence detection Security systems Lighting control |
Distance measurement Obstacle detection Speed measurement |
Proximity sensor product categories | |||||||||
---|---|---|---|---|---|---|---|---|---|
|
Infrared
|
Ultrasonic (analog front-end)
|
Capacitive
|
Inductive
|
Time-Of-Flight (ToF)
|
3D Camera (ToF)
|
PIR (Signal Processing)
|
TMOS
|
Photoelectric
|
Elmos | ✔(*) | ✔ | ✔ | ✔ | |||||
Microchip | ✔ | ✔ | |||||||
NXP | ✔ | ||||||||
onsemi | ✔ | ✔ | ✔ | ||||||
Renesas | ✔ | ✔ | |||||||
ROHM | ✔ | ✔ | |||||||
Semtech | ✔ | ||||||||
Sharp | ✔ | ✔ | ✔ | ||||||
STMicroelectronics | ✔ | ✔ | ✔ | ✔ |
* Analog front-end / controller only
Technologies
Sensing
With our technical expertise we will help you choose the right sensing solution, shorten your design cycles and get your products to market faster.