Custom Meta Tags
Hero Banner
Current Sense Intro (LC)

Current Sensing

In the rapidly evolving world of electronics, the role of current sensing has become incredibly important. Current sensing is the heartbeat of electronic devices, helping them work efficiently, safely, and at their best.

At its core, current sensing is all about measuring how electricity flows in devices. It acts as the eyes and ears of modern electronics, providing real-time insights into how devices consume and distribute power. This information empowers engineers and designers to optimize performance, enhance energy efficiency, and ensure the safety of both the devices themselves and the people who use them.

Think of current sensing as your superhero in electronics, playing a vital role in many areas. From tiny gadgets to big machines, it helps them all work smoothly.

Current Sensing Applications

Battery Management

In smartphones, laptops, and electric vehicles, current sensing is crucial for monitoring and managing battery charge and discharge rates. Accurate current measurement helps extend battery life, prevent overcharging, and ensure safe operation.

Power Supplies

Current sensing is mandatory in power supplies to regulate voltage and current output. It enables devices like desktop computers to deliver a stable power source to various components, ensuring reliable performance.

Motor Control

In industrial automation and robotics, precise control of motors is vital. Current sensing helps monitor motor currents, detect faults, and optimize performance, contributing to the efficiency and safety of these systems.

Overload Protection

In household appliances and circuit breakers, current sensing is essential for detecting overcurrent conditions. It can quickly shut off power to prevent electrical fires and protect both people and property.

Inverters for Renewable Energy

In solar inverters and wind turbine systems, current sensing is critical for converting DC power into AC power. Monitoring current levels ensures efficient energy conversion and grid compatibility.

Electric Vehicles (EVs)

Current sensing is integral to EVs, from charging systems to motor control. It enables fast and safe charging, battery management, and the precise control of electric motors for propulsion.

Medical Devices

Current sensing is vital in medical equipment like defibrillators, MRI machines, and pacemakers. Accurate current monitoring ensures patient safety and the proper functioning of these life-saving devices.

IoT Devices

In the Internet of Things (IoT) ecosystem, current sensing is used in smart appliances, home automation, and wearable devices. It helps optimize power consumption and extend battery life in energy-conscious applications.

Aerospace & Avionics

Current sensing is essential in aircraft and spacecraft systems. It ensures the reliability of critical functions such as avionics, navigation, and communication.

Data Centers

Current sensing is fundamental in data centers to monitor power usage and maintain efficient cooling systems. Precise current measurements help data centers manage their energy consumption and reduce operational costs.

 

ST CSAs (MM)

STMicroelectronics Current Sense Amplifiers

 Whether you are designing a power-efficient mobile device, an advanced motor control system, or a cutting-edge factory automation solution, understanding the benefits of current sense amplifiers can make all the difference in optimizing your project's efficiency, safety, and reliability. In this digital space, we will dive into the fundamental principles of current sensing, showcase the latest CSA ICs available from STMicroelectronics, and clarify why these devices are gaining increasing recognition as an indispensable tool for engineers and developers alike.

In the ever-evolving landscape of modern electronics, the demand for efficient power management and accurate current monitoring has never been greater. Explore how STMicroelectronics Current Sense Amplifiers can help you revolutionize the way you monitor current in your electronic systems, ultimately enhancing your product's performance and contributing to a greener, more sustainable future.

Learn More
Current Sensors cont (LC)

The types of current sensors

DIRECT SENSING INDIRECT SENSING

Shunt Resistor

A voltage drop across a precise and known resistor is proportional to the current.

CT (Current Transformer) and Rogowski coils

The current flow passes through a toroid forming the primary winding of a transformer. A scaled current is read from the secondary.

 

Hall effect and Magneto resistive sensors

A hall effect or magneto resistive sensor are used to sense the magnetic field generated by the flowing current.

 

Fluxgate

The principal is similar to the hall effect with an additional magnetic field generated in the core using an auxiliary winding; the sensor is a saturable inductor placed in the middle of the magnetic field.

 

 

  SHUNT RESISTOR CT RAGOWSKI FLUXGATE INTEGRATED HALL HALL + MAGNETIC CORE
Current Max Hundreds A Hundreds A Hundreds A Hundreds A Hundreds A Hundreds A
Current Polarity AC/DC AC AC AC/DC AC/DC AC/DC
Typical Bandwidth Limited by AFE 50Hz-1Mhz 1Hz-5Mhz 0-1Mhz 0-1Mhz 0-200Khz
Rail Voltage Limited <100V No limit No limit No limit No limit No limit
Isolation No High High High Medium High
Cost Low Low High Very High Medium Medium
Accuracy +0.1% +0.5% +0.5% +0.05% +2% +2.5%
Pro Low cost; linear Low cost; easy implementation High linearity; high accuracy; non-invasive High linearity; high accuracy Good cost/balance Good isolation; flexible design
Cons No isolation; power loss; GND issues AC only; limited linearity AC only; high cost; difficult implementation High cost; difficult implementation Needs a PCB; no flexibility Needs a core; limited bandwidth

Current Sensor Supplier Matrix

 
  Current sensor product categories
 
Shunt (Current Sense Amplifier)
Current Transformer
AFE for Ragowski/FluxGate
Linear Hall Effect / Magnetic
Integrated Hall Effect
Coilcraft        
Diodes Incorporated    
Microchip      
Monolithic Power Systems    
onsemi      
Renesas      
ROHM    
STMicroelectronics      

Spot Sensors (GBD)

Technologies

Sensing

With our technical expertise we will help you choose the right sensing solution, shorten your design cycles and get your products to market faster.